Logic
SN74LS51DE4
Description: 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70

Overview of SN74LS51DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

CAD Models for SN74LS51DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS51DE4 by Texas Instruments

SN74LS51DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ASYMMETRICAL I/P'S
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
2.8 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LS51DE4
    Texas Instruments
    2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70
    VS

Alternate Parts for SN74LS51DE4

This table gives cross-reference parts and alternative options found for SN74LS51DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS51DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS51DRG4 LS SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS51DE4 vs SN74LS51DRG4
N74LS51D IC AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LS51DE4 vs N74LS51D
DM74LS51MX AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS51DE4 vs DM74LS51MX
74LS51SC AND-OR-Invert Gate, TTL, PDSO14 Fairchild Semiconductor Corporation SN74LS51DE4 vs 74LS51SC
SN74LS51DR 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70 Texas Instruments SN74LS51DE4 vs SN74LS51DR
Part Number Description Manufacturer Compare
N74LS51D IC AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LS51DE4 vs N74LS51D
SN74LS51DR 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70 Texas Instruments SN74LS51DE4 vs SN74LS51DR
SN74LS51DRG4 LS SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS51DE4 vs SN74LS51DRG4

Related Parts for SN74LS51DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS51DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS51DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS51DE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS51DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS51DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS51DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS51DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS51DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS51DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: