Part Details for SN74LS604N by Texas Instruments
Overview of SN74LS604N by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS604N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS604N-ND
|
DigiKey | MULTIPLEXER, LS SERIES TTL Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2504 In Stock |
|
$10.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1416 |
|
$5.6062 / $9.7500 | Buy Now |
|
Quest Components | MULTIPLEXER, LS SERIES, 1-FUNC, 16 LINE INPUT, 8 LINE OUTPUT, TRUE OUTPUT, TTL, PDIP28 | 457 |
|
$7.4750 / $13.0000 | Buy Now |
|
Quest Components | MULTIPLEXER, LS SERIES, 1-FUNC, 16 LINE INPUT, 8 LINE OUTPUT, TRUE OUTPUT, TTL, PDIP28 | 4 |
|
$10.0575 / $13.4100 | Buy Now |
|
Quest Components | MULTIPLEXER, LS SERIES, 1-FUNC, 16 LINE INPUT, 8 LINE OUTPUT, TRUE OUTPUT, TTL, PDIP28 | 3 |
|
$13.1418 / $14.0805 | Buy Now |
|
Rochester Electronics | Multiplexer, LS Series, 1-Func, 16 Line Input, 8 Line Output, True Output, TTL, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2504 |
|
$8.9400 / $10.5200 | Buy Now |
Part Details for SN74LS604N
SN74LS604N CAD Models
SN74LS604N Part Data Attributes
|
SN74LS604N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS604N
Texas Instruments
Octal 2-Input Multiplexed Latches 28-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 BIT FLIP-FLOP FOLLOWED BY OCTAL 2:1 MUX | |
Family | LS | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm |
Alternate Parts for SN74LS604N
This table gives cross-reference parts and alternative options found for SN74LS604N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS604N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7603801FX | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 | Signetics | SN74LS604N vs 7603801FX |
74HC257DB | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74LS604N vs 74HC257DB |
SNJ54LS152W-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP14 | Texas Instruments | SN74LS604N vs SNJ54LS152W-00 |
AM2922LCB | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Configurable Output, TTL, CQCC20, LCC-20 | AMD | SN74LS604N vs AM2922LCB |
JM38510/30905BFA | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | SN74LS604N vs JM38510/30905BFA |
SN74LS354FNR | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC20 | Texas Instruments | SN74LS604N vs SN74LS354FNR |
M38510/30908SFA | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74LS604N vs M38510/30908SFA |
AM2922LMB | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Configurable Output, TTL, CQCC20, LCC-20 | AMD | SN74LS604N vs AM2922LMB |
MC74AC352D | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74LS604N vs MC74AC352D |
SN54LS353FK | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74LS604N vs SN54LS353FK |