Logic
SN74LS623JS
Description: LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of SN74LS623JS by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for SN74LS623JS by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS623JS by Motorola Mobility LLC

SN74LS623JS
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Length
24.515 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS623JS
    Motorola Mobility LLC
    LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for SN74LS623JS

This table gives cross-reference parts and alternative options found for SN74LS623JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS623JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS623JD LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS623JS vs SN54LS623JD
SN74LS623J LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74LS623JS vs SN74LS623J
SN54LS623JD Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74LS623JS vs SN54LS623JD
N74LS623N IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN74LS623JS vs N74LS623N
SN74LS623N3 Octal bus transceivers 20-PDIP 0 to 70 Texas Instruments SN74LS623JS vs SN74LS623N3
SN74LS623ND Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 Motorola Semiconductor Products SN74LS623JS vs SN74LS623ND
N74LS623N Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 YAGEO Corporation SN74LS623JS vs N74LS623N
SN54LS623J IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Texas Instruments SN74LS623JS vs SN54LS623J
SN74LS623ND LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC SN74LS623JS vs SN74LS623ND
SN74LS623JD LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS623JS vs SN74LS623JD
Part Number Description Manufacturer Compare
SN54LS653JT LS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, PACKAGE-24 Rochester Electronics LLC SN74LS623JS vs SN54LS653JT
SN74LS645NE4 Octal bus transceivers 20-PDIP 0 to 70 Texas Instruments SN74LS623JS vs SN74LS645NE4
SNJ54LS623J LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74LS623JS vs SNJ54LS623J
HD74LS645-1P LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation SN74LS623JS vs HD74LS645-1P
N74LS645-1N IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN74LS623JS vs N74LS645-1N
SN74LS623NDS LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 Motorola Mobility LLC SN74LS623JS vs SN74LS623NDS
SN74LS645-1NE4 Octal bus transceivers 20-PDIP 0 to 70 Texas Instruments SN74LS623JS vs SN74LS645-1NE4
SN74LS623J LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74LS623JS vs SN74LS623J
SN74LS645JS Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74LS623JS vs SN74LS645JS
HD74LS645P Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N Hitachi Ltd SN74LS623JS vs HD74LS645P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS623JS by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS623JS by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS623JS would you like to use for your alert(s)?
  • Please alert me when SN74LS623JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS623JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS623JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS623JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS623JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS623JS by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: