Logic
SN74LS641DWRE4
Texas Instruments
Description: Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Overview of SN74LS641DWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74LS641DWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS641DWRE4 by Texas Instruments

SN74LS641DWRE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74LS641DWRE4
    Texas Instruments
    Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74LS641DWRE4

This table gives cross-reference parts and alternative options found for SN74LS641DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS641DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS641DW Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74LS641DW
SN74ALS641A-1DWG4 OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74ALS641A-1DWG4
SN74LS641NS IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,PLASTIC Freescale Semiconductor SN74LS641DWRE4 vs SN74LS641NS
SN74ALS641ADW Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74ALS641ADW
HD74LS641RP-EL LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74LS641DWRE4 vs HD74LS641RP-EL
SN74LS641DWG4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74LS641DWG4
SN74LS641-1DWRG4 LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LS641DWRE4 vs SN74LS641-1DWRG4
SN74ALS641A-1DWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74LS641DWRE4 vs SN74ALS641A-1DWRE4
SN74ALS641ADWR Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74ALS641ADWR
SN74LS621JS IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC Freescale Semiconductor SN74LS641DWRE4 vs SN74LS621JS
Part Number Description Manufacturer Compare
SN74ALS641A-1DWG4 OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74ALS641A-1DWG4
SN74ALS641A-1NSRG4 OCTAL BUS TRANSCEIVER O.C. 20-SO 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74ALS641A-1NSRG4
HD74LS641RP-EL LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74LS641DWRE4 vs HD74LS641RP-EL
SNJ54LS641J Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Rochester Electronics LLC SN74LS641DWRE4 vs SNJ54LS641J
SN74ALS641ADWR Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74ALS641ADWR
SN74LS641N3 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74LS641N3
SN74LS641DWG4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74LS641DWG4
SN74LS641-1N3 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SN74LS641DWRE4 vs SN74LS641-1N3
SNJ54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74LS641DWRE4 vs SNJ54ALS641AJ
SN74LS641-1FN LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 Texas Instruments SN74LS641DWRE4 vs SN74LS641-1FN

Related Parts for SN74LS641DWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS641DWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS641DWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS641DWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS641DWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS641DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS641DWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS641DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS641DWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS641DWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: