Part Details for SN74LS646NTP1 by Texas Instruments
Overview of SN74LS646NTP1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for SN74LS646NTP1
SN74LS646NTP1 CAD Models
SN74LS646NTP1 Part Data Attributes
|
SN74LS646NTP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS646NTP1
Texas Instruments
IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74LS646NTP1
This table gives cross-reference parts and alternative options found for SN74LS646NTP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS646NTP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS646NT | Octal bus transceivers and registers 24-PDIP 0 to 70 | Texas Instruments | SN74LS646NTP1 vs SN74LS646NT |
SN74LS646NT | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74LS646NTP1 vs SN74LS646NT |
SN74LS646NS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, | Monolithic Memories (RETIRED) | SN74LS646NTP1 vs SN74LS646NS |
SN74LS646NT3 | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74LS646NTP1 vs SN74LS646NT3 |
SN54LS646JS883B | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | SN74LS646NTP1 vs SN54LS646JS883B |
SN74LS646NTE4 | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74LS646NTP1 vs SN74LS646NTE4 |
SN54LS646JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74LS646NTP1 vs SN54LS646JT |
SN74LS646NTP1 | Registered Bus Transceiver, | Rochester Electronics LLC | SN74LS646NTP1 vs SN74LS646NTP1 |
SN54LS646JS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | SN74LS646NTP1 vs SN54LS646JS |
SN74LS646JT | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, DIP-24 | Rochester Electronics LLC | SN74LS646NTP1 vs SN74LS646JT |