Part Details for SN74LS86AN by Texas Instruments
Results Overview of SN74LS86AN by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS86AN Information
SN74LS86AN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS86AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AJ1172
|
Newark | Logic, Quad 2-In Ex-Or Gate, 14Dip, Logic Family/Base Number:74Ls86, Logic Type:Xor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LS86AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1899 |
|
$0.3290 / $0.7400 | Buy Now |
|
|
Bristol Electronics | 764 |
|
RFQ | ||
|
|
Bristol Electronics | 659 |
|
RFQ | ||
|
|
Bristol Electronics | 185 |
|
RFQ | ||
|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
DISTI #
SN74LS86AN-TEX-0
|
TME | IC: digital Min Qty: 25 | 700 |
|
$0.5490 | Buy Now |
|
|
Ameya Holding Limited | DIP 14 QUAD 2-INPUT EXCLUSIVE OR GATE | 1000 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
SN74LS86AN
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Tube | 740 |
|
$0.3380 / $0.7380 | Buy Now |
|
|
Chip Stock | TexasInstrumentsSN74LS86AN,Quad2-InputXORLogicGate,14-PinPDIP | 22465 |
|
RFQ |
US Tariff Estimator: SN74LS86AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LS86AN
SN74LS86AN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS86AN Part Data Attributes
|
|
SN74LS86AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS86AN
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS86AN
This table gives cross-reference parts and alternative options found for SN74LS86AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS86PC | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, TTL, PDIP14, | SN74LS86AN vs 74LS86PC |
| DM74LS86N | Rochester Electronics LLC | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | SN74LS86AN vs DM74LS86N |
| DM74LS86N | National Semiconductor Corporation | Check for Price | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate | SN74LS86AN vs DM74LS86N |
| DM74LS86N | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | SN74LS86AN vs DM74LS86N |
SN74LS86AN Frequently Asked Questions (FAQ)
-
The SN74LS86AN is a digital logic gate and does not have a clock input, so it does not have a maximum clock frequency. It can operate at frequencies up to the maximum toggle frequency of the device, which is typically in the tens of MHz.
-
The SN74LS86AN requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range of 4.75V to 5.25V. Also, decouple the power supply with a 0.1uF capacitor to reduce noise and ensure reliable operation.
-
The propagation delay of the SN74LS86AN is typically around 10-15 ns, but this can vary depending on the specific application and operating conditions. Refer to the datasheet for more detailed information on propagation delay and other timing characteristics.
-
The SN74LS86AN is a 5V device and is not recommended for use in 3.3V systems. Using the device at a lower voltage may result in reduced performance, increased power consumption, or even damage to the device. If you need a 3.3V XOR gate, consider using a device specifically designed for 3.3V operation.
-
Unused inputs on the SN74LS86AN should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation. Do not leave inputs unconnected, as this can cause the device to malfunction or consume excessive power.