Part Details for SN74LS86J by Texas Instruments
Overview of SN74LS86J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS86J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Ceramic, DIP | 22 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$14.1894 | Buy Now |
Part Details for SN74LS86J
SN74LS86J CAD Models
SN74LS86J Part Data Attributes:
|
SN74LS86J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS86J
Texas Instruments
IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.94 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS86J
This table gives cross-reference parts and alternative options found for SN74LS86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC86F(TP2) | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74LS86J vs TC74AC86F(TP2) |
SN74HC86NSRE4 | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SO -40 to 85 | Texas Instruments | SN74LS86J vs SN74HC86NSRE4 |
SN74AHC86DG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | SN74LS86J vs SN74AHC86DG4 |
MC74HC86AFELG | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14 | onsemi | SN74LS86J vs MC74HC86AFELG |
TC74HC86AF-EL | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74LS86J vs TC74HC86AF-EL |
JM38510/00701BCA | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | SN74LS86J vs JM38510/00701BCA |
SN74AC86NSR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SO -40 to 85 | Texas Instruments | SN74LS86J vs SN74AC86NSR |
SN54LS86AW | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN74LS86J vs SN54LS86AW |
M74HC386M1 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | SN74LS86J vs M74HC386M1 |
MC74HC386D | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74LS86J vs MC74HC386D |