If you like Findchips… You will love Findchips PRO. Try it Now.
Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 125
SN74LV132ADR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
0.89
LV/LV-A/LVX/H
R-PDSO-G14
e4
8.65 mm
50 pF
NAND GATE
0.012 A
1
4
2
14
125 °C
-40 °C
3-STATE
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TR
260
3.3 V
0.02 mA
17.5 ns
23 ns
Not Qualified
YES
1.75 mm
Gates
5.5 V
2 V
2.5 V
YES
CMOS
AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
20,240
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC132D,112 Logic | 74AHC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | SN74LV132ADR vs 74AHC132D,112 |
MC74VHC132DR2 Logic | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LV132ADR vs MC74VHC132DR2 |
SN74LV132ADG4 Logic | Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 125 | Texas Instruments | SN74LV132ADR vs SN74LV132ADG4 |
HD74LV132ARP Logic | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | SN74LV132ADR vs HD74LV132ARP |
SN74LV132ADRE4 Logic | Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 125 | Texas Instruments | SN74LV132ADR vs SN74LV132ADRE4 |
51,487 of 3,262,357 parts
-0.01% change vs. last year1,353 of 25,627 parts
-0.01% change vs. last year547 of 7,769 parts
0% change vs. last year