Logic
SN74LV138ATPWR
Texas Instruments
Description: 3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125

Overview of SN74LV138ATPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LV138ATPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-21036-1-ND
DigiKey IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4087
In Stock
  • 1 $0.3800
  • 10 $0.2530
  • 25 $0.2212
  • 100 $0.1870
  • 250 $0.1706
  • 500 $0.1608
  • 1,000 $0.1526
  • 2,000 $0.1175
$0.1175 / $0.3800 Buy Now
DISTI # 595-SN74LV138ATPWR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 3-8Line Decoder/ DeMultxers RoHS: Compliant 3815
  • 1 $0.4200
  • 10 $0.3330
  • 100 $0.2470
  • 500 $0.2090
  • 1,000 $0.1620
  • 2,000 $0.1170
$0.1170 / $0.4200 Buy Now
Bristol Electronics   1966
RFQ
Quest Components   1572
  • 1 $0.6880
  • 19 $0.3096
  • 162 $0.2064
$0.2064 / $0.6880 Buy Now
DISTI # C1S746203052465
Chip1Stop Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 71
  • 1 $0.3360
  • 10 $0.2660
  • 50 $0.2040
$0.2040 / $0.3360 Buy Now

CAD Models for SN74LV138ATPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV138ATPWR by Texas Instruments

SN74LV138ATPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LV138ATPWR
    Texas Instruments
    3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74LV138ATPWR

This table gives cross-reference parts and alternative options found for SN74LV138ATPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV138ATPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT138PW 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LV138ATPWR vs SN74AHCT138PW
SN74AHCT138PWRG4 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LV138ATPWR vs SN74AHCT138PWRG4
74VHCT138AMTC 3-to-8 Decoder/Demultiplexer, 96-TUBE onsemi SN74LV138ATPWR vs 74VHCT138AMTC
SN74AHCT138PWE4 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LV138ATPWR vs SN74AHCT138PWE4
SN74LV138ATPW 3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125 Texas Instruments SN74LV138ATPWR vs SN74LV138ATPW
74AHCT138PW,118 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors SN74LV138ATPWR vs 74AHCT138PW,118
74AHCT138PW,112 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia SN74LV138ATPWR vs 74AHCT138PW,112
74AHCT138PWDH IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors SN74LV138ATPWR vs 74AHCT138PWDH
74AHCT138PW Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 Nexperia SN74LV138ATPWR vs 74AHCT138PW
SN74AHCT138MPWREP Enhanced Product 3-line to 8-line decoder / demultiplexer 16-TSSOP -55 to 125 Texas Instruments SN74LV138ATPWR vs SN74AHCT138MPWREP
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74LV138ATPWR vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors SN74LV138ATPWR vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74LV138ATPWR vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation SN74LV138ATPWR vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation SN74LV138ATPWR vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN74LV138ATPWR vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments SN74LV138ATPWR vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components SN74LV138ATPWR vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi SN74LV138ATPWR vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments SN74LV138ATPWR vs SN74HC4514DW

Related Parts for SN74LV138ATPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV138ATPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV138ATPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV138ATPWR would you like to use for your alert(s)?
  • Please alert me when SN74LV138ATPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV138ATPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV138ATPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV138ATPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV138ATPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV138ATPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: