Part Details for SN74LV1T34DCKRG4 by Texas Instruments
Results Overview of SN74LV1T34DCKRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV1T34DCKRG4 Information
SN74LV1T34DCKRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LV1T34DCKRG4 | Texas Instruments | Single Power Supply BUFFER Logic Level Shifter (no enable) 5-SC70 |
Price & Stock for SN74LV1T34DCKRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LV1T34DCKRG4
|
TME | IC: digital, logic level voltage translator, Ch: 1, 1.6÷5.5VDC Min Qty: 1 | 0 |
|
$0.2140 / $0.7500 | RFQ |
|
DISTI #
SN74LV1T34DCKRG4
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2319 |
|
$0.1590 / $0.4190 | Buy Now |
|
|
Win Source Electronics | IC BUFFER NON-INVERT 5.5V SC70-5 / Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 | 54560 |
|
$0.0463 / $0.0597 | Buy Now |
US Tariff Estimator: SN74LV1T34DCKRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LV1T34DCKRG4
SN74LV1T34DCKRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LV1T34DCKRG4 Part Data Attributes
|
|
SN74LV1T34DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T34DCKRG4
Texas Instruments
Single Power Supply BUFFER Logic Level Shifter (no enable) 5-SC70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | TSSOP, TSSOP5/6,.08 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2018-09-08 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LV/LV-A/LVX/H | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 30 pF | |
| Logic IC Type | BUFFER | |
| Max I(ol) | -0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.0055 mA | |
| Prop. Delay@Nom-Sup | 14.5 ns | |
| Propagation Delay (tpd) | 15.5 ns | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for SN74LV1T34DCKRG4
This table gives cross-reference parts and alternative options found for SN74LV1T34DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T34DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7SZ373P6X | onsemi | $0.0657 | TinyLogic UHS D-Type Latch with 3-STATE Output, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL | SN74LV1T34DCKRG4 vs NC7SZ373P6X |
| SN74LV1T34DBVRG4 | Texas Instruments | $0.1511 | Single Power Supply BUFFER Logic Level Shifter (no enable) 5-SOT-23 -40 to 125 | SN74LV1T34DCKRG4 vs SN74LV1T34DBVRG4 |
| NC7SZ373P6 | onsemi | Check for Price | TinyLogic UHS D-Type Latch with 3-STATE Output, 250-REEL | SN74LV1T34DCKRG4 vs NC7SZ373P6 |
| NC7SZ374P6 | onsemi | Check for Price | TinyLogic UHS D-Type Flip-Flop with 3-STATE Output, 250-REEL | SN74LV1T34DCKRG4 vs NC7SZ374P6 |
SN74LV1T34DCKRG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LV1T34 is 250 MHz.
-
Yes, the SN74LV1T34 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the SN74LV1T34 is approximately 2.5 ns.
-
Yes, the SN74LV1T34 is suitable for high-speed applications due to its low propagation delay and high operating frequency.
-
The power consumption of the SN74LV1T34 is relatively low, with a typical quiescent current of 10 μA and a maximum power consumption of 150 mW.