Part Details for SN74LV245ARGYR by Texas Instruments
Overview of SN74LV245ARGYR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74LV245ARGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LV245ARGYRCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.2487 / $0.7500 | Buy Now |
DISTI #
595-SN74LV245ARGYR
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 2664 |
|
$0.2420 / $0.4600 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 20QFN | 20770 |
|
RFQ | |
|
Win Source Electronics | IC BUS TRANSCEIVER 8BIT 20QFN | 15070 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for SN74LV245ARGYR
SN74LV245ARGYR CAD Models
SN74LV245ARGYR Part Data Attributes
|
SN74LV245ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV245ARGYR
Texas Instruments
Octal bus transceivers with tri-state outputs 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for SN74LV245ARGYR
This table gives cross-reference parts and alternative options found for SN74LV245ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV245ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX245DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | SN74LV245ARGYR vs MC74LVX245DTR2 |
SN74LV245AZQNR | Octal Bus Transceivers With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LV245ARGYR vs SN74LV245AZQNR |
74LVX245CW | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | SN74LV245ARGYR vs 74LVX245CW |
SN74LV245ATGVR | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 | Texas Instruments | SN74LV245ARGYR vs SN74LV245ATGVR |
TC74LVX245FT | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74LV245ARGYR vs TC74LVX245FT |
SN74LV245ATDGVRG4 | Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125 | Texas Instruments | SN74LV245ARGYR vs SN74LV245ATDGVRG4 |
SN74LV245AGQNR | IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20, Bus Driver/Transceiver | Texas Instruments | SN74LV245ARGYR vs SN74LV245AGQNR |
74LVX245MTCX_NL | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LV245ARGYR vs 74LVX245MTCX_NL |
SN74LV245ADGVR | Octal bus transceivers with tri-state outputs 20-TVSOP -40 to 125 | Texas Instruments | SN74LV245ARGYR vs SN74LV245ADGVR |
SN74LV245ATDGVR | Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125 | Texas Instruments | SN74LV245ARGYR vs SN74LV245ATDGVR |