Logic
SN74LV374APWR
Texas Instruments
Description: Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125

Overview of SN74LV374APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SN74LV374APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-3820-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4088
In Stock
  • 1 $0.8600
  • 10 $0.5900
  • 25 $0.5232
  • 100 $0.4500
  • 250 $0.4150
  • 500 $0.3939
  • 1,000 $0.3766
  • 2,000 $0.3623
  • 4,000 $0.3505
  • 6,000 $0.3446
  • 10,000 $0.3381
  • 14,000 $0.3343
  • 20,000 $0.3306
$0.3306 / $0.8600 Buy Now
DISTI # 595-SN74LV374APWR
Mouser Electronics Flip Flops Tri-State Octal RoHS: Compliant 5604
  • 1 $0.8400
  • 10 $0.7130
  • 100 $0.5470
  • 500 $0.4840
  • 1,000 $0.3820
  • 2,000 $0.3370
  • 4,000 $0.3300
  • 10,000 $0.3120
$0.3120 / $0.8400 Buy Now
Bristol Electronics   83
RFQ
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, TSSOP 428
  • 1 $0.7020
  • 35 $0.4680
  • 129 $0.3276
$0.3276 / $0.7020 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, TSSOP 66
  • 1 $2.0800
  • 17 $1.3000
  • 59 $1.1440
$1.1440 / $2.0800 Buy Now
Ameya Holding Limited IC D-TYPE POS TRG SNGL 20TSSOP 7226
RFQ
DISTI # C1S746201902722
Chip1Stop Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R RoHS: Compliant 4000
  • 2,000 $0.3105
  • 4,000 $0.3010
$0.3010 / $0.3105 Buy Now
LCSC 2V5.5V 170MHz 10.1ns5V50pF D-Type 8 1 20uA TSSOP-20 Flip Flops ROHS 105
  • 1 $0.7445
  • 10 $0.7288
  • 30 $0.7193
  • 100 $0.7083
$0.7083 / $0.7445 Buy Now
Win Source Electronics IC D-TYPE POS TRG SNGL 20TSSOP 6670
  • 12 $4.3660
  • 28 $3.5830
  • 44 $3.4710
  • 60 $3.3590
  • 77 $3.2470
  • 104 $2.9110
$2.9110 / $4.3660 Buy Now

CAD Models for SN74LV374APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV374APWR by Texas Instruments

SN74LV374APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
50000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
18.5 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. SN74LV374APWR
    Texas Instruments
    Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for SN74LV374APWR

This table gives cross-reference parts and alternative options found for SN74LV374APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV374APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV374ATPWE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374ATPWE4
MC74LVX374DTR2 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC SN74LV374APWR vs MC74LVX374DTR2
MC74LVX374DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC SN74LV374APWR vs MC74LVX374DT
SN74LV374APWE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LV374APWR vs SN74LV374APWE4
MC74LVX374DTR2 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC SN74LV374APWR vs MC74LVX374DTR2
SN74LV374ATPWT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374ATPWT
SN74LV374ATPWR SN74LV374AT 20-TSSOP -40 to 85 Texas Instruments SN74LV374APWR vs SN74LV374ATPWR
SN74LV374APWT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LV374APWR vs SN74LV374APWT
TC74LVX374FT IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV374APWR vs TC74LVX374FT
SN74LV374PWLE Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LV374APWR vs SN74LV374PWLE
Part Number Description Manufacturer Compare
SN74LV374ADGVR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374ADGVR
SN74LV374ADGVRE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374ADGVRE4
SN74LV374APWT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LV374APWR vs SN74LV374APWT
TC74LVX374FT IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LV374APWR vs TC74LVX374FT
SN74LV374ATPWREP Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 105 Texas Instruments SN74LV374APWR vs SN74LV374ATPWREP
SN74LV374ATPWE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374ATPWE4
SN74LV374ATPWRG4 SN74LV374AT 20-TSSOP -40 to 85 Texas Instruments SN74LV374APWR vs SN74LV374ATPWRG4
SN74LV374APWG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374APWG4
SN74LV374APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374APWTE4
SN74LV374ATPWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV374APWR vs SN74LV374ATPWTE4

Related Parts for SN74LV374APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV374APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV374APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV374APWR would you like to use for your alert(s)?
  • Please alert me when SN74LV374APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV374APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV374APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV374APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV374APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV374APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: