-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply Quadruple Buffer GATE w/ 3-State Output CMOS Logic Level Shifter 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40546-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10365 In Stock |
|
$0.3566 / $0.9200 | Buy Now |
DISTI #
595-SN74LV4T125RGYR
|
Mouser Electronics | Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE RoHS: Compliant | 91407 |
|
$0.3560 / $0.9200 | Buy Now |
|
Bristol Electronics | 877 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LV/LV-A/LVX/H SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PQCC14 | 14 |
|
$0.7560 / $0.9450 | Buy Now |
|
Ameya Holding Limited | IC BUF NON-INVERT 5.5V 14VQFN | 20116 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 14VQFN | 296 |
|
$1.9184 / $2.8762 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-14 Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 355 |
|
$1.7618 / $2.1016 | Buy Now |
|
LCSC | 16mA 1.6V5.5V 16mA VQFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS | 296 |
|
$0.3916 / $0.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4T125RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4T125RGYR
Texas Instruments
Single Power Supply Quadruple Buffer GATE w/ 3-State Output CMOS Logic Level Shifter 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LV4T125RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4T125RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VCX125FK | IC ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74LV4T125RGYR vs TC74VCX125FK |
SN74LV4T125PW | DRIVER | Texas Instruments | SN74LV4T125RGYR vs SN74LV4T125PW |
SN74LV4T125PWR | Single Power Supply Quadruple Buffer GATE w/ 3-State Output CMOS Logic Level Shifter 14-TSSOP -40 to 125 | Texas Instruments | SN74LV4T125RGYR vs SN74LV4T125PWR |