Logic
SN74LV573ADBRE4
Texas Instruments
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20

Overview of SN74LV573ADBRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LV573ADBRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV573ADBRE4 by Texas Instruments

SN74LV573ADBRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
16.5 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LV573ADBRE4
    Texas Instruments
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20
    VS

Alternate Parts for SN74LV573ADBRE4

This table gives cross-reference parts and alternative options found for SN74LV573ADBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV573ADBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV573ATDBR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74LV573ADBRE4 vs SN74LV573ATDBR
SN74LV573ATDBRE4 IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments SN74LV573ADBRE4 vs SN74LV573ATDBRE4
SN74LV573DB IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74LV573ADBRE4 vs SN74LV573DB
74LV573DB,118 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors SN74LV573ADBRE4 vs 74LV573DB,118
74LV573DB-T IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors SN74LV573ADBRE4 vs 74LV573DB-T
SN74LV573ATDBRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74LV573ADBRE4 vs SN74LV573ATDBRG4
74LV573DB,112 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors SN74LV573ADBRE4 vs 74LV573DB,112
SN74LV573ADBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74LV573ADBRE4 vs SN74LV573ADBR
Part Number Description Manufacturer Compare
74LV573DB,112 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors SN74LV573ADBRE4 vs 74LV573DB,112
74LV573DB,118 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors SN74LV573ADBRE4 vs 74LV573DB,118
74LV573DB-T IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors SN74LV573ADBRE4 vs 74LV573DB-T
SN74LV573ATDBRE4 IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments SN74LV573ADBRE4 vs SN74LV573ATDBRE4
SN74LV573DB IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74LV573ADBRE4 vs SN74LV573DB
SN74LV573ATDBR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74LV573ADBRE4 vs SN74LV573ATDBR
SN74LV573DBLE Octal Transparent D-type Latch With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74LV573ADBRE4 vs SN74LV573DBLE
SN74LV573ADBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74LV573ADBRE4 vs SN74LV573ADBR

Related Parts for SN74LV573ADBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV573ADBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV573ADBRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV573ADBRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LV573ADBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV573ADBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV573ADBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV573ADBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV573ADBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV573ADBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: