-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC04ADRG3-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-27875-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.1528 / $0.5400 | Buy Now |
DISTI #
595-SN74LVC04ADRG3
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 0 |
|
$0.1520 / $0.5400 | Order Now |
|
Rochester Electronics | SN74LVC04A Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.1500 / $0.1765 | Buy Now |
|
Ameya Holding Limited | IC INVERTER HEX 1-INPUT 14SOIC | 48942 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC04ADRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC04ADRG3
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC04ADRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC04ADRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC04AL-D14-T | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDIP14, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | SN74LVC04ADRG3 vs U74LVC04AL-D14-T |
SN74LVC14ADB | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | SN74LVC04ADRG3 vs SN74LVC14ADB |
LVC04BFPEL-E | RD74LVC-B Series, , / | Renesas Electronics Corporation | SN74LVC04ADRG3 vs LVC04BFPEL-E |
U74LVC04AG-D14-T | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDIP14, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | SN74LVC04ADRG3 vs U74LVC04AG-D14-T |
U74LVC04AG-P14-R | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | SN74LVC04ADRG3 vs U74LVC04AG-P14-R |