-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7587
|
Newark | Ic, Inverter, Smd, Soic14, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Lvc06, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC06AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
2156-SN74LVC06AD-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40205 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-1696-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
928 In Stock |
|
$0.4097 / $1.0200 | Buy Now |
DISTI #
595-SN74LVC06AD
|
Mouser Electronics | Buffers & Line Drivers Hex Inv w/HV Output RoHS: Compliant | 1487 |
|
$0.4040 / $0.8900 | Buy Now |
DISTI #
V99:2348_07352100
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1850 | Americas - 394 |
|
$0.3790 / $0.3913 | Buy Now |
DISTI #
50053823
|
Verical | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube Min Qty: 16 Package Multiple: 1 Date Code: 1850 | Americas - 394 |
|
$0.3790 / $0.3839 | Buy Now |
|
Bristol Electronics | 2096 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3208 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SOP | 92 |
|
$0.5105 / $0.8508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC06AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC06AD
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC06AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC06AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC06ADR | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC06AD vs SN74LVC06ADR |
SN74LVC06ADRE4 | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC06AD vs SN74LVC06ADRE4 |
SN74LVC06ADE4 | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC06AD vs SN74LVC06ADE4 |
SN74LVC06ADT | 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | SN74LVC06AD vs SN74LVC06ADT |