Part Details for SN74LVC07ARGYR by Texas Instruments
Results Overview of SN74LVC07ARGYR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC07ARGYR Information
SN74LVC07ARGYR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC07ARGYR | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-VQFN -40 to 125 | |
| SN74LVC07ARGYRG4 | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-VQFN -40 to 125 |
Price & Stock for SN74LVC07ARGYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3006196RL
|
Farnell | COO: MY RoHS: Compliant Min Qty: 100 Container: Reel | 45 |
|
$0.1434 / $0.2013 | Buy Now |
|
DISTI #
3006196
|
Farnell | COO: MY RoHS: Compliant Min Qty: 5 Container: Cut Tape | 45 |
|
$0.1434 / $0.3777 | Buy Now |
|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
DISTI #
SN74LVC07ARG-TEX-0
|
TME | IC: digital, buffer,non-inverting, Ch: 6, IN: 6, CMOS, SMD, VQFN14 Min Qty: 3000 | 21000 |
|
$0.1560 | Buy Now |
|
DISTI #
SN74LVC07ARGYR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2087 |
|
$0.1180 / $0.3490 | Buy Now |
|
|
LCSC | 10uA 1.65V5.5V 2.6ns5V50pF VQFN-14-EP(3.5x3.5) Buffers Drivers Receivers Transceivers RoHS | 215 |
|
$0.1270 / $0.2671 | Buy Now |
|
|
Win Source Electronics | IC BUFF/DVR HEX NON-INV 14VQFN | 90520 |
|
$0.0537 / $0.0693 | Buy Now |
US Tariff Estimator: SN74LVC07ARGYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC07ARGYR
SN74LVC07ARGYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC07ARGYR Part Data Attributes
|
|
SN74LVC07ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC07ARGYR
Texas Instruments
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC14/18,.14SQ,20 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e4 | |
| Length | 3.5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUFFER | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC14/18,.14SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 mA | |
| Prop. Delay@Nom-Sup | 3.6 ns | |
| Propagation Delay (tpd) | 5.6 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 mm |
Alternate Parts for SN74LVC07ARGYR
This table gives cross-reference parts and alternative options found for SN74LVC07ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC07ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC07ARGYRG4 | Texas Instruments | Check for Price | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-VQFN -40 to 125 | SN74LVC07ARGYR vs SN74LVC07ARGYRG4 |
SN74LVC07ARGYR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC07ARGYR is 100 MHz.
-
Yes, the SN74LVC07ARGYR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC07ARGYR is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC07ARGYR is designed to operate at 3.3V and is suitable for use in 3.3V systems.
-
Yes, the SN74LVC07ARGYR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.