-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC08APWTG4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gate RoHS: Compliant | 601 |
|
$0.3940 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC08APWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC08APWTG4
Texas Instruments
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC08APWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08APWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC08APW-Q100,118 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LVC08APWTG4 vs 74LVC08APW-Q100,118 |
74LVC08APW,112 | 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74LVC08APWTG4 vs 74LVC08APW,112 |
74LVC08APW/G,118 | 74LVC08APW | NXP Semiconductors | SN74LVC08APWTG4 vs 74LVC08APW/G,118 |
74LVC08APW,118 | 74LVC08A - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | SN74LVC08APWTG4 vs 74LVC08APW,118 |
74LVC08APW,118 | 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74LVC08APWTG4 vs 74LVC08APW,118 |
SN74LVC08APWG4 | Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC08APWTG4 vs SN74LVC08APWG4 |
PI74LVC08ALE | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | SN74LVC08APWTG4 vs PI74LVC08ALE |
SN74LVC08APWTE4 | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC08APWTG4 vs SN74LVC08APWTE4 |
74LVC08APW/N,118 | 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74LVC08APWTG4 vs 74LVC08APW/N,118 |
74LVC08APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74LVC08APWTG4 vs 74LVC08APW |