Logic
SN74LVC10ADBR
Texas Instruments
Description: Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SSOP -40 to 125

Overview of SN74LVC10ADBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC10ADBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC10ADBR-ND
DigiKey IC GATE NAND 3CH 3-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 36000
In Stock
  • 2,077 $0.1400
$0.1400 Buy Now
DISTI # 296-8444-1-ND
DigiKey IC GATE NAND 3CH 3-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3964
In Stock
  • 1 $0.4700
  • 10 $0.3160
  • 25 $0.2780
  • 100 $0.2362
  • 250 $0.2161
  • 500 $0.2040
  • 1,000 $0.1940
  • 2,000 $0.1858
  • 4,000 $0.1791
  • 6,000 $0.1757
  • 10,000 $0.1719
  • 14,000 $0.1697
  • 20,000 $0.1676
  • 50,000 $0.1631
$0.1631 / $0.4700 Buy Now
DISTI # 595-SN74LVC10ADBR
Mouser Electronics Logic Gates Triple 3-Input RoHS: Compliant 1784
  • 1 $0.5300
  • 10 $0.4200
  • 100 $0.3130
  • 500 $0.2620
  • 1,000 $0.2020
  • 2,000 $0.1630
  • 10,000 $0.1510
$0.1510 / $0.5300 Buy Now
Bristol Electronics   2483
RFQ
Quest Components Logic Circuit, 3 3-Input NAND, LVC-CMOS, 14 Pin, Plastic, SSOP 1986
  • 1 $0.7500
  • 149 $0.2250
  • 1,779 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components Logic Circuit, 3 3-Input NAND, LVC-CMOS, 14 Pin, Plastic, SSOP 1960
  • 1 $0.2250
  • 334 $0.1200
  • 1,668 $0.0975
$0.0975 / $0.2250 Buy Now
Quest Components Logic Circuit, 3 3-Input NAND, LVC-CMOS, 14 Pin, Plastic, SSOP 600
  • 1 $0.9800
  • 21 $0.2940
  • 171 $0.1960
$0.1960 / $0.9800 Buy Now
Rochester Electronics SN74LVC10A Triple 3-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 36000
  • 1 $0.1458
  • 25 $0.1429
  • 100 $0.1371
  • 500 $0.1312
  • 1,000 $0.1239
$0.1239 / $0.1458 Buy Now
Ameya Holding Limited IC GATE NAND 3CH 3-INP 14-SSOP 57489
RFQ

CAD Models for SN74LVC10ADBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC10ADBR by Texas Instruments

SN74LVC10ADBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
12.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LVC10ADBR
    Texas Instruments
    Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SSOP -40 to 125
    VS

Alternate Parts for SN74LVC10ADBR

This table gives cross-reference parts and alternative options found for SN74LVC10ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC10ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935260744118 IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors SN74LVC10ADBR vs 935260744118
IDT74LVC10APY NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 Renesas Electronics Corporation SN74LVC10ADBR vs IDT74LVC10APY
74LVC10ADB,118 74LVC10A - Triple 3-input NAND gate SSOP1 14-Pin NXP Semiconductors SN74LVC10ADBR vs 74LVC10ADB,118
SN74LVC10DB LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 Texas Instruments SN74LVC10ADBR vs SN74LVC10DB
74LVC10ADB-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MS-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74LVC10ADBR vs 74LVC10ADB-T
IDT74LVC10APY8 NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 Integrated Device Technology Inc SN74LVC10ADBR vs IDT74LVC10APY8
935260744118 NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74LVC10ADBR vs 935260744118
N74LVC10DB IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LVC10ADBR vs N74LVC10DB
935260744112 NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74LVC10ADBR vs 935260744112
74LVC10ADB,112 74LVC10A - Triple 3-input NAND gate@en-us SSOP1 14-Pin Nexperia SN74LVC10ADBR vs 74LVC10ADB,112
Part Number Description Manufacturer Compare
935260744118 NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74LVC10ADBR vs 935260744118
935260744112 NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia SN74LVC10ADBR vs 935260744112
74LVC10ADB,112 74LVC10A - Triple 3-input NAND gate@en-us SSOP1 14-Pin Nexperia SN74LVC10ADBR vs 74LVC10ADB,112
SN74LVC10ADBRG4 Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 125 Texas Instruments SN74LVC10ADBR vs SN74LVC10ADBRG4
74LVC10ADB,118 74LVC10A - Triple 3-input NAND gate SSOP1 14-Pin NXP Semiconductors SN74LVC10ADBR vs 74LVC10ADB,118
74LVC10DB IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LVC10ADBR vs 74LVC10DB
IDT74LVC10APY NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 Renesas Electronics Corporation SN74LVC10ADBR vs IDT74LVC10APY
74LVC10DB-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LVC10ADBR vs 74LVC10DB-T
SN74LVC10DB LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 Texas Instruments SN74LVC10ADBR vs SN74LVC10DB
N74LVC10DB IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LVC10ADBR vs N74LVC10DB

Related Parts for SN74LVC10ADBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC10ADBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC10ADBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC10ADBR would you like to use for your alert(s)?
  • Please alert me when SN74LVC10ADBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC10ADBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC10ADBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC10ADBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC10ADBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC10ADBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: