-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-channel, three-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC10APWT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
60500 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-28634-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3820 / $1.0200 | Buy Now |
DISTI #
595-SN74LVC10APWT
|
Mouser Electronics | Logic Gates Triple 3-Input Positive-NAND Gate RoHS: Compliant | 0 |
|
$0.3940 / $1.0200 | Order Now |
|
Rochester Electronics | SN74LVC10A Triple 3-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 60500 |
|
$0.3781 / $0.4448 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 3CH 3-INP 14-TSSOP | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC10APWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC10APWT
Texas Instruments
Three-channel, three-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC10APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC10APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935260748112 | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | SN74LVC10APWT vs 935260748112 |
74LVC10PWDH-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC10APWT vs 74LVC10PWDH-T |
SN74LVC10APWE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LVC10APWT vs SN74LVC10APWE4 |
SN74LVC10PWLE | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | SN74LVC10APWT vs SN74LVC10PWLE |
SN74LVC10APWRE4 | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | SN74LVC10APWT vs SN74LVC10APWRE4 |
SN74LVC10APWRG4 | 3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC10APWT vs SN74LVC10APWRG4 |
74LCX10MTCX | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 | National Semiconductor Corporation | SN74LVC10APWT vs 74LCX10MTCX |
74LCX10MTCX | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74LVC10APWT vs 74LCX10MTCX |
74LVC10APW,118 | 74LVC10A - Triple 3-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74LVC10APWT vs 74LVC10APW,118 |
SN74LVC10PW | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74LVC10APWT vs SN74LVC10PW |