-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4931
|
Newark | Ic, Decoder/Demux, Smd, Tssop16, Logic Family/Base Number:74Lvc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC138APWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 / $0.5200 | Buy Now |
DISTI #
296-1223-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10741 In Stock |
|
$0.1112 / $0.5000 | Buy Now |
DISTI #
595-SN74LVC138APWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 8184 |
|
$0.1100 / $0.5000 | Buy Now |
|
Bristol Electronics | 5453 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 3005 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 6218 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, TSSOP | 1604 |
|
$0.1073 / $0.2475 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, TSSOP | 4843 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, TSSOP | 2404 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, TSSOP | 2834 |
|
$0.1650 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC138APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC138APWR
Texas Instruments
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC138APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC138APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC138APWTE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWTE4 |
RD74LVC138BTELL | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | SN74LVC138APWR vs RD74LVC138BTELL |
SN74LVC138APWRE4 | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWRE4 |
PI74LVC138AL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | SN74LVC138APWR vs PI74LVC138AL |
SN74LVC138APWRG4 | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWRG4 |
SN74LVC138APWE4 | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWE4 |
SN74LVC138APWTG4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWTG4 |
SN74LVC138APWLE | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWLE |
PI74LVC138ALE | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | SN74LVC138APWR vs PI74LVC138ALE |
SN74LVC138APWG4 | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74LVC138APWR vs SN74LVC138APWG4 |