Logic
SN74LVC139APW
Texas Instruments
Description: Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85

Overview of SN74LVC139APW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC139APWE4 Texas Instruments Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
SN74LVC139APW Texas Instruments Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
SN74LVC139APWT Texas Instruments Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85

Price & Stock for SN74LVC139APW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9530
Newark Ic, Dual Decoder/Demux, Smd, Logic Family/Base Number:74Lvc139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC139APW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8100
  • 10 $1.6800
  • 25 $1.5700
  • 50 $1.5000
  • 100 $1.4100
  • 250 $1.3400
  • 500 $1.3200
$1.3200 / $1.8100 Buy Now
DISTI # 296-26582-5-ND
DigiKey IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 822
In Stock
  • 1 $1.2500
  • 10 $0.8720
  • 90 $0.6808
  • 180 $0.6412
  • 270 $0.6213
  • 540 $0.5921
  • 1,080 $0.5681
  • 2,520 $0.5444
  • 5,040 $0.5288
$0.5288 / $1.2500 Buy Now
DISTI # 595-SN74LVC139APW
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decoder/Demltplxr RoHS: Compliant 10079
  • 1 $1.2500
  • 10 $0.8690
  • 90 $0.7170
  • 540 $0.5660
  • 1,080 $0.4750
  • 2,520 $0.4690
  • 5,040 $0.4670
$0.4670 / $1.2500 Buy Now
Bristol Electronics   1000
RFQ
Bristol Electronics   10
RFQ
Ameya Holding Limited DUAL 2-LINE TO 4-LINE DECODER/DEMULTIPLEXER 51474
RFQ
DISTI # C1S746201315458
Chip1Stop Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube RoHS: Compliant 125
  • 1 $1.2200
  • 100 $0.6970
$0.6970 / $1.2200 Buy Now

CAD Models for SN74LVC139APW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC139APW by Texas Instruments

SN74LVC139APW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
20.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC139APW
    Texas Instruments
    Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVC139APW

This table gives cross-reference parts and alternative options found for SN74LVC139APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LVC139ALE Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation SN74LVC139APW vs PI74LVC139ALE
SN74LVC139APWRE4 Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LVC139APW vs SN74LVC139APWRE4
PI74LVC139AL Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation SN74LVC139APW vs PI74LVC139AL
SN74LVC139APWR Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LVC139APW vs SN74LVC139APWR
RD74LVC139BTELL LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LVC139APW vs RD74LVC139BTELL
SN74LVC139APWLE Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LVC139APW vs SN74LVC139APWLE
SN74LVC139APWG4 Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LVC139APW vs SN74LVC139APWG4
SN74LVC139APWRG4 Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments SN74LVC139APW vs SN74LVC139APWRG4
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74LVC139APW vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors SN74LVC139APW vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74LVC139APW vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation SN74LVC139APW vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation SN74LVC139APW vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN74LVC139APW vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments SN74LVC139APW vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components SN74LVC139APW vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi SN74LVC139APW vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments SN74LVC139APW vs SN74HC4514DW

Related Parts for SN74LVC139APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC139APW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC139APW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC139APW would you like to use for your alert(s)?
  • Please alert me when SN74LVC139APW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC139APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC139APW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC139APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC139APW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC139APW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: