Logic
SN74LVC139AQPWRQ1
Texas Instruments
Description: Automotive Catalog Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 125

Overview of SN74LVC139AQPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LVC139AQPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC139AQPWRQ1-ND
DigiKey IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 14985
In Stock
  • 1,014 $0.3000
$0.3000 Buy Now
DISTI # 296-28755-1-ND
DigiKey IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 361
In Stock
  • 1 $0.7400
  • 10 $0.5070
  • 25 $0.4492
  • 100 $0.3850
  • 250 $0.3544
  • 500 $0.3360
  • 1,000 $0.3208
  • 2,000 $0.3083
  • 4,000 $0.2980
  • 6,000 $0.2928
  • 10,000 $0.2871
  • 14,000 $0.2838
  • 20,000 $0.2806
$0.2806 / $0.7400 Buy Now
DISTI # 595-SN74LVC139AQPWRQ
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 10 Bit FET Bus Switch RoHS: Compliant 1606
  • 1 $0.5500
  • 10 $0.4420
  • 100 $0.4230
  • 1,000 $0.3380
  • 2,000 $0.2560
  • 24,000 $0.2500
$0.2500 / $0.5500 Buy Now
Rochester Electronics SN74LVC139A-Q1 Automotive Catalog Dual 2-Line To 4-Line Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 14985
  • 1 $0.2990
  • 25 $0.2930
  • 100 $0.2811
  • 500 $0.2691
  • 1,000 $0.2541
$0.2541 / $0.2990 Buy Now

CAD Models for SN74LVC139AQPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC139AQPWRQ1 by Texas Instruments

SN74LVC139AQPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
7.7 ns
Propagation Delay (tpd)
8.8 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC139AQPWRQ1
    Texas Instruments
    Automotive Catalog Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVC139AQPWRQ1

This table gives cross-reference parts and alternative options found for SN74LVC139AQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139AQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LVC139TELL LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LVC139AQPWRQ1 vs HD74LVC139TELL
74LCX139TTR LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74LVC139AQPWRQ1 vs 74LCX139TTR
HD74LVC139TELL-E LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LVC139AQPWRQ1 vs HD74LVC139TELL-E
MC74LCX139DTEL LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi SN74LVC139AQPWRQ1 vs MC74LCX139DTEL
74LVC139PWDH-T IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver NXP Semiconductors SN74LVC139AQPWRQ1 vs 74LVC139PWDH-T
74LVC139PWDH IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver NXP Semiconductors SN74LVC139AQPWRQ1 vs 74LVC139PWDH
74LVC139PW Decoder/Driver Nexperia SN74LVC139AQPWRQ1 vs 74LVC139PW
935196010112 IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors SN74LVC139AQPWRQ1 vs 935196010112
935196010112 Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 Nexperia SN74LVC139AQPWRQ1 vs 935196010112
74LCX139T LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74LVC139AQPWRQ1 vs 74LCX139T
Part Number Description Manufacturer Compare
74ACT139DCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74LVC139AQPWRQ1 vs 74ACT139DCQR
935263566112 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia SN74LVC139AQPWRQ1 vs 935263566112
N74LS154N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 Signetics SN74LVC139AQPWRQ1 vs N74LS154N
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments SN74LVC139AQPWRQ1 vs CD4543BMT
74HCT154PW,112 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia SN74LVC139AQPWRQ1 vs 74HCT154PW,112
CD4543BM96G4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments SN74LVC139AQPWRQ1 vs CD4543BM96G4
CD4515BM96 CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 Texas Instruments SN74LVC139AQPWRQ1 vs CD4515BM96
UT54ACTS138-PQC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 Cobham PLC SN74LVC139AQPWRQ1 vs UT54ACTS138-PQC
N82S50A IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver NXP Semiconductors SN74LVC139AQPWRQ1 vs N82S50A
CD74HCT4514M HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74LVC139AQPWRQ1 vs CD74HCT4514M

Related Parts for SN74LVC139AQPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC139AQPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC139AQPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC139AQPWRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74LVC139AQPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC139AQPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC139AQPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC139AQPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC139AQPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC139AQPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: