Part Details for SN74LVC14ADR by Texas Instruments
Results Overview of SN74LVC14ADR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC14ADR Information
SN74LVC14ADR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC14ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ9532
|
Newark | Ic, Hex Inverter, 74Lvc14, 14Soic, Logic Family/Base Number:74Lvc14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Texas Instruments SN74LVC14ADR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.2320 | Buy Now |
|
|
Bristol Electronics | 73752 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 12 | 7308 |
|
$0.0630 / $0.4200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 14 | 200 |
|
$0.1875 / $0.3750 | Buy Now |
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
DISTI #
SN74LVC14ADR
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, SO14, 1.65÷3.6VDC, -40÷125°C, 10uA Min Qty: 1 | 1947 |
|
$0.1930 / $0.4900 | Buy Now |
|
|
Ameya Holding Limited | Hex Schimitt-Trigger Inverters | 30000 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 37801 |
|
RFQ | |
|
|
ComSIT USA | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-SN74LVC14ADR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2143 Container: Tape & Reel | 2461 |
|
RFQ |
US Tariff Estimator: SN74LVC14ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC14ADR
SN74LVC14ADR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC14ADR Part Data Attributes
|
|
SN74LVC14ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC14ADR
Texas Instruments
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LVC14ADR
This table gives cross-reference parts and alternative options found for SN74LVC14ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC14AD,112 | Nexperia | $0.1541 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin | SN74LVC14ADR vs 74LVC14AD,112 |
| MC74LCX14DR2G | onsemi | $0.2020 | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | SN74LVC14ADR vs MC74LCX14DR2G |
| SN74LVC14ADTE4 | Texas Instruments | Check for Price | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 125 | SN74LVC14ADR vs SN74LVC14ADTE4 |
| PI74LVC14AWE | Pericom Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74LVC14ADR vs PI74LVC14AWE |
| 74LVC14AM | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | SN74LVC14ADR vs 74LVC14AM |
| IDT74LVC14ADC | Integrated Device Technology Inc | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | SN74LVC14ADR vs IDT74LVC14ADC |
| 74LVC14AD-Q100 | Nexperia | Check for Price | Inverter | SN74LVC14ADR vs 74LVC14AD-Q100 |
| PI74LVC14AW | Pericom Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74LVC14ADR vs PI74LVC14AW |
| 74LCX14M | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | SN74LVC14ADR vs 74LCX14M |
SN74LVC14ADR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC14ADR is 100 MHz.
-
Yes, the SN74LVC14ADR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC14ADR is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC14ADR is designed to operate at 3.3V and is a popular choice for 3.3V systems.
-
Yes, the SN74LVC14ADR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.