-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07352328
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Americas - 1080 |
|
$0.3912 / $0.9993 | Buy Now |
DISTI #
J56:1989_00103974
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2313 | Europe - 990 |
|
$0.3708 / $0.6195 | Buy Now |
DISTI #
296-26584-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1654 In Stock |
|
$0.4097 / $1.0200 | Buy Now |
DISTI #
29AH7616
|
Newark | Schmitt Trigger Inverter, Hex, Tssop-14, Logic Family/Base Number:74Lvc14, Logic Type:Schmitt Trigger Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC14APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5100 | Buy Now |
DISTI #
595-SN74LVC14APW
|
Mouser Electronics | Inverters Hex Schmitt-Trigger Inverter RoHS: Compliant | 3368 |
|
$0.4000 / $1.0500 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 1 |
|
$0.9000 | Buy Now |
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 2 |
|
$1.0500 | Buy Now |
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 71 |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
SN74LVC14APW
|
TME | IC: digital, NOT, Ch: 6, SMD, TSSOP14, 1.65÷3.6VDC, -40÷85°C, 74LVC Min Qty: 1 | 2060 |
|
$0.6200 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC14APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC14APW
Texas Instruments
6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC14APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC14APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14PWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC14APW vs 74LVC14PWDH |
74LVC14APW-T118 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | SN74LVC14APW vs 74LVC14APW-T118 |
74LVC14APW-Q100 | Inverter | Nexperia | SN74LVC14APW vs 74LVC14APW-Q100 |
SN74LVC14APWG4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC14APW vs SN74LVC14APWG4 |
PI74LVC14ALE | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | SN74LVC14APW vs PI74LVC14ALE |
SN74LVC14APWLE | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC14APW vs SN74LVC14APWLE |
N74LVC14PW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC14APW vs N74LVC14PW-T |
74LVC14APW,653 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC14APW vs 74LVC14APW,653 |
V62/04658-01YE | Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC14APW vs V62/04658-01YE |
935299274118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC14APW vs 935299274118 |