Logic
SN74LVC157APWTE4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of SN74LVC157APWTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74LVC157APWTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC157APWTE4 by Texas Instruments

SN74LVC157APWTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.4 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVC157APWTE4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for SN74LVC157APWTE4

This table gives cross-reference parts and alternative options found for SN74LVC157APWTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC157APWTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX257DTR IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16, Multiplexer/Demultiplexer onsemi SN74LVC157APWTE4 vs MC74LCX257DTR
IDT74LVC257APY8 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SSOP-16 Integrated Device Technology Inc SN74LVC157APWTE4 vs IDT74LVC257APY8
TC74LCX157FN IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74LVC157APWTE4 vs TC74LCX157FN
TC74LCX157FK IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74LVC157APWTE4 vs TC74LCX157FK
MC74LCX157SDR2 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SSOP-16 Motorola Semiconductor Products SN74LVC157APWTE4 vs MC74LCX157SDR2
SN74LVC157ADTG4 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LVC157APWTE4 vs SN74LVC157ADTG4
SN74LVC257AQPWRQ1 Automotive Catalog Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-TSSOP -40 to 125 Texas Instruments SN74LVC157APWTE4 vs SN74LVC257AQPWRQ1
74LVC257AD-T IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74LVC157APWTE4 vs 74LVC257AD-T
SN74LVC258DR LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments SN74LVC157APWTE4 vs SN74LVC258DR
74LCX157M LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics SN74LVC157APWTE4 vs 74LCX157M
Part Number Description Manufacturer Compare
SN74LVC158ADBLE LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SSOP-16 Texas Instruments SN74LVC157APWTE4 vs SN74LVC158ADBLE
74LVC1G18GW IC LVC/LCX/Z SERIES, 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN, Multiplexer/Demultiplexer NXP Semiconductors SN74LVC157APWTE4 vs 74LVC1G18GW
SN74LVC257APWLE Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN74LVC157APWTE4 vs SN74LVC257APWLE
PI74LVC157AL Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation SN74LVC157APWTE4 vs PI74LVC157AL
IDT74LVC258ADC Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 1.27 MM PITCH, SOIC-16 Integrated Device Technology Inc SN74LVC157APWTE4 vs IDT74LVC258ADC
MC74LCX257DTG Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE onsemi SN74LVC157APWTE4 vs MC74LCX257DTG
SN74LVC2G157YZAR IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PBGA8, GREEN, MO-211EB, DSBGA-8, Multiplexer/Demultiplexer Texas Instruments SN74LVC157APWTE4 vs SN74LVC2G157YZAR
SNJ54LVC257AJ Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments SN74LVC157APWTE4 vs SNJ54LVC257AJ
MC74LCX158M LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 onsemi SN74LVC157APWTE4 vs MC74LCX158M
SN74LVC258AD LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments SN74LVC157APWTE4 vs SN74LVC258AD

Related Parts for SN74LVC157APWTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC157APWTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC157APWTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC157APWTE4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC157APWTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC157APWTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC157APWTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC157APWTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC157APWTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC157APWTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: