Logic
SN74LVC16646ADGGR
Description: LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56

Overview of SN74LVC16646ADGGR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVC16646ADGGR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC16646ADGGR by Rochester Electronics LLC

SN74LVC16646ADGGR
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12.4 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. SN74LVC16646ADGGR
    Rochester Electronics LLC
    LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56
    VS

Alternate Parts for SN74LVC16646ADGGR

This table gives cross-reference parts and alternative options found for SN74LVC16646ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16646ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74LCX16646PA Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Quality Semiconductor Inc SN74LVC16646ADGGR vs QS74LCX16646PA
74LCX16646MTDX_NL Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVC16646ADGGR vs 74LCX16646MTDX_NL
TC74LCX16646FTEL IC LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC16646ADGGR vs TC74LCX16646FTEL
TC74LCX16646FT(ELP) IC LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC16646ADGGR vs TC74LCX16646FT(ELP)
IDT74LVCH16646APAG Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc SN74LVC16646ADGGR vs IDT74LVCH16646APAG
SN74LVC16646DGGR LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74LVC16646ADGGR vs SN74LVC16646DGGR
74LCX16646MTDX Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVC16646ADGGR vs 74LCX16646MTDX
MC74LCX16646DT LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 onsemi SN74LVC16646ADGGR vs MC74LCX16646DT
SN74LVC16646ADGGR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVC16646ADGGR vs SN74LVC16646ADGGR
SN74LVC16646ADGG LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74LVC16646ADGGR vs SN74LVC16646ADGG
Part Number Description Manufacturer Compare
MC74LCX16646DTR2 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 onsemi SN74LVC16646ADGGR vs MC74LCX16646DTR2
IDT74LVCH16646APV Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74LVC16646ADGGR vs IDT74LVCH16646APV
IDT74LVC16646APV Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74LVC16646ADGGR vs IDT74LVC16646APV
IDT74LVCHR16646APV Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74LVC16646ADGGR vs IDT74LVCHR16646APV
IDT74LVCH16646APFG8 Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, GREEN, TVSOP-56 Integrated Device Technology Inc SN74LVC16646ADGGR vs IDT74LVCH16646APFG8
SN74LVC16646ADGVR LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Rochester Electronics LLC SN74LVC16646ADGGR vs SN74LVC16646ADGVR
QS74LVCH16646APV Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Quality Semiconductor Inc SN74LVC16646ADGGR vs QS74LVCH16646APV
74LVCH16646ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments SN74LVC16646ADGGR vs 74LVCH16646ADGVRG4
SN74LVC16646ADGGR 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVC16646ADGGR vs SN74LVC16646ADGGR
MC74LCX16646DT LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 onsemi SN74LVC16646ADGGR vs MC74LCX16646DT

Related Parts for SN74LVC16646ADGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC16646ADGGR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC16646ADGGR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LVC16646ADGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVC16646ADGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC16646ADGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC16646ADGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC16646ADGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC16646ADGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC16646ADGGR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: