-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
51,333 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G00DBVRE4 Texas InstrumentsBuy Now Datasheet |
Compare Parts: |
Source Content uid | SN74LVC1G00DBVRE4 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G00DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G00DBVR Logic | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVRE4 vs SN74LVC1G00DBVR |
74LVC1G00W5-7 Logic | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G00DBVRE4 vs 74LVC1G00W5-7 |
NC7SZ00M5_NL Logic | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00DBVRE4 vs NC7SZ00M5_NL |
NC7SZ00M5X Logic | TinyLogic UHS 2-Input NAND Gate, 3000-REEL | onsemi | SN74LVC1G00DBVRE4 vs NC7SZ00M5X |
SN74LVC1G00MDBVREP Logic | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G00DBVRE4 vs SN74LVC1G00MDBVREP |
NC7SZ00M5X_NL Logic | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00DBVRE4 vs NC7SZ00M5X_NL |
74LX1G00STR Logic | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G00DBVRE4 vs 74LX1G00STR |
74LVC1G00GV Logic | NAND Gate, CMOS, PDSO5, | Philips Semiconductors | SN74LVC1G00DBVRE4 vs 74LVC1G00GV |
NC7SZ00M5 Logic | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G00DBVRE4 vs NC7SZ00M5 |
SN74LVC1G00DBVTG4 Logic | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVRE4 vs SN74LVC1G00DBVTG4 |