-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 2730 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
SN74LVC1G00DBVRG4
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.2030 / $0.4290 | RFQ |
|
Ameya Holding Limited | IC GATE NAND 1CH 2-INP SOT-23-5 | 174086 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G00DBVRG4
|
Sensible Micro Corporation | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 2 Days Date Code: 07+ Container: Tape & Reel | 899 |
|
$0.0839 / $0.0965 | RFQ |
|
Win Source Electronics | IC GATE NAND 1CH 2-INP SOT-23-5 | 494500 |
|
$0.0480 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G00DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G00DBVRG4
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
|
Source Content uid | SN74LVC1G00DBVRG4 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G00DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G00DBVTE4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVRG4 vs SN74LVC1G00DBVTE4 |
SN74LVC1G00DBVTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVRG4 vs SN74LVC1G00DBVTG4 |
SN74LVC1G00DBVR | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVRG4 vs SN74LVC1G00DBVR |
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G00DBVRG4 vs 74LVC1G00GV |
NC7SZ00M5X | TinyLogic UHS 2-Input NAND Gate, 3000-REEL | onsemi | SN74LVC1G00DBVRG4 vs NC7SZ00M5X |
SN74LVC1G00ADBVR | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LVC1G00DBVRG4 vs SN74LVC1G00ADBVR |
SN74LVC1G00DBVT | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVRG4 vs SN74LVC1G00DBVT |
74LX1G00STR | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G00DBVRG4 vs 74LX1G00STR |
NC7SZ00M5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00DBVRG4 vs NC7SZ00M5X_NL |
935272027125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G00DBVRG4 vs 935272027125 |