If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC1G04DBVR

Single Inverter 5-SOT-23 -40 to 125

Choose Manufacturer
Price Range $0.0454 / $0.1800

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
SN74LVC1G04QDBVRQ1 Logic Automotive Catalog Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04QDBVRQ1
SN74LVC1G06DBVTG4 Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVTG4
SN74LVC1G06DBVR Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVR
SN74LVC1G06DBVT Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVT
SN74LVC1G04DBVRG4 Logic Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04DBVRG4
SN74LVC1G04DBVT Logic Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04DBVT
SN74LVC1G04DBVTG4 Logic Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04DBVTG4
SN74LVC1G06DBVRG4 Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVRG4
SN74LVC1G04MDBVREP Logic Enhanced Product Single Inverter Gate 5-SOT-23 -55 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04MDBVREP
PI74STX1GU04TX Logic Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation SN74LVC1G04DBVR vs PI74STX1GU04TX
Part Number Description Manufacturer Compare
SN74LVC1G04QDBVRQ1 Logic Automotive Catalog Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04QDBVRQ1
SN74LVC1G04DBVRG4 Logic Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04DBVRG4
SN74LVC1G06DBVR Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVR
SN74LVC1G06DBVTG4 Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVTG4
SN74LVC1G04DBVT Logic Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04DBVT
SN74LVC1G06DBVT Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVT
SN74LVC1G06DBVRG4 Logic Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G06DBVRG4
SN74LVC1G04DBVTG4 Logic Single Inverter 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04DBVTG4
SN74LVC1G04MDBVREP Logic Enhanced Product Single Inverter Gate 5-SOT-23 -55 to 125 Texas Instruments SN74LVC1G04DBVR vs SN74LVC1G04MDBVREP
PI74STX1GU04TX Logic Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation SN74LVC1G04DBVR vs PI74STX1GU04TX

Global Popularity

Popularity in Logic

Popularity in Gates

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    94
  • 3. HKG
    92
  • 4. South Korea
    87
  • 5. Germany
    86
  • 6. Thailand
    85
  • 7. Taiwan
    82
  • 8. India
    79
  • 9. Canada
    78
  • 10. Malaysia
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet $0.0454 Buy Now
  • 2. Rochester Electronics $0.0800 Buy Now
  • 3. Newark element14 $0.0930 Buy Now
  • 4. Texas Instruments $0.1800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00254 Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology | TI.com
    TIDA-00254: The 3D Machine Vision reference design employs Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers, which allows developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras, sensors, motors or other peripherals. The highly differentiated 3D Machine Vision system utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM), featuring the DLP4500 WXGA chipset, and enables flexible control of high resolution, accurate patterns for industrial, medical, and security applications.
  • High Resolution, Portable Light Steering Reference Design using DLP Technology
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • TIDEP0015 Capacitive Touchscreen Display Reference Design | TI.com
    TIDEP0015: Capacitive touchscreen displays generally provide a higher quality and better user experience than traditional resistive touchscreen displays. This reference design shows how to interface a capacitive touchscreen display to the Sitara AM437x processors. The display has an integrated touchscreen controller that interfaces with the AM437x via its I2C port.
  • DLP4500-C350REF High Resolution, Portable Light Steering Reference Design using DLP Technology | TI.com
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • TIDA-01035 20-bit Isolated Data Acquisition Reference Design Optimizing Jitter for Max SNR and Sample Rate | TI.com
    TIDA-01035: The TIDA-01035 is a 20-bit, 1 MSPS isolated analog input data acquisition reference design demonstrating how to resolve and optimize performance challenges typical of digitally isolated data acquisition systems.
  • TIDA-01171 AC-Coupled RS-485 Reference Design | TI.com
    TIDA-01171: The TIDA-01171 reference design allows for RS-485 communication over an AC-coupled link, even at very low data rates. This allows for nodes to communicate even when large ground potential differences exist between nodes. Using AC coupling also helps to protect transceivers from bus faults that can result in direct shorts to high-voltage power supplies.
  • ARM MPU with Integrated BiSS C Master Interface Reference Design
    TIDEP0022: Impelementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Realtime Unit (PRU).
  • TIDEP0050 EnDat 2.2 System Reference Design | TI.com
    TIDEP0050: The TIDEP0050 TI Design implements the EnDat 2.2 Master protocol stack and hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The design is composed of the EnDat 2.2 Master protocol stack, half-duplex communications using RS485 transceivers and the line termination implemented on the Sitara AM437x Industrial Development Kit. This design is fully tested to meet the HEIDENHAIN EnDat 2.2 standard. Along with EnDat position feedback, the AM437x IDK is also able to support industrial communications and motor drive as described in the AM437x Single-Chip Motor-Control Design Guide.
  • TIDA-03030 USB Type-C™ Power-Path Protection With Audio Accessory Support Reference Design | TI.com
    TIDA-03030: The TIDA-03030 reference design provides a robust protection solution for the power path in USB Type-C™ applications. The design protects the power path from overvoltage, overcurrent, hot-plug, and reverse-current events by leveraging the TPS25923 (eFuse) and CSD17571Q2 (reverse-blocking FET). The system solution emulates a downstream facing port (DFP) and is able to detect the connection of an upstream facing port (UFP) device. The TIDA-03030 reference design also supports analog audio for USB Type-C audio accessories. The flexible VBUS protection with audio accessory functionality is achievable within a 20 mm x 20 mm, four-layer, single-sided solution.
  • TIDEP0025 Single Chip Drive for Industrial Communications and Motor Control | TI.com
    TIDEP0025: This TI design implements a hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The platform also allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables designers with a low foot print, low power and single chip solution in applications such as industrial automation, factory automation or industrial communication.
  • Single Chip Drive for Industrial Communications and Motor Control
    TIDEP0025: This TI design implements a hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The platform also allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables designers with a low foot print, low power and single chip solution in applications such as industrial automation, factory automation or industrial communication.
  • PMP10979 Automotive Multi-Phase Synchronous Buck Power Module Reference Design | TI.com
    PMP10979: The PMP10979 is a highly efficient, multi-phase synchronous buck power module. The input voltage range is 11V to 24.30V, with an output of 13.50V at 95A. The design is intended for automotive applications.
  • EnDat 2.2 System Reference Design
    TIDEP0050: The TIDEP0050 TI Design implements the EnDat 2.2 Master protocol stack and hardware interface solution based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The design is composed of the EnDat 2.2 Master protocol stack, half-duplex communications using RS485 transceivers and the line termination implemented on the Sitara AM437x Industrial Development Kit. This design is fully tested to meet the HEIDENHAIN EnDat 2.2 standard. Along with EnDat position feedback, the AM437x IDK is also able to support industrial communications and motor drive as described in the AM437x Single-Chip Motor-Control Design Guide.
  • TIDEP0035 ARM MPU with Integrated HIPERFACE DSL Master Interface Reference Design | TI.com
    TIDEP0035: Implementation of HIPERFACE DSL Master protocol on Industrial Communication Sub-System (PRU-ICSS). The two wire interface allows for integration of position feedback wires into motor cable. Complete solution consists of AM437x PRU-ICSS firmware and TIDA-00177 transceiver reference design.
  • TIDEP0022 ARM MPU with Integrated BiSS C Master Interface Reference Design | TI.com
    TIDEP0022: Impelementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Realtime Unit (PRU).
  • Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
    TIDA-00254: The 3D Machine Vision reference design employs Texas Instruments DLP Software Development Kit (SDK) allowing developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras, sensors, motors or other peripherals. The highly differentiated 3D Machine Vision systems utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM), featuring the DLP® 0.45” WXGA chipset, and enables flexible control of high resolution, accurate patterns for industrial, medical, and security applications.
  • Automotive Multi-Phase Synchronous Buck Power Module Reference Design
    PMP10979: The PMP10979 is a highly efficient, multi-phase synchronous buck power module. The input voltage range is 11V to 24.30V, with an output of 13.50V at 95A. The design is intended for automotive applications.
  • TIDA-00862 RS-485 Full Duplex Over Two Wires Reference Design | TI.com
    TIDA-00862: The design enables full duplex RS-485 communications over a single pair of conductors rather than four by utilizing bus contention. By adding small-valued serial resistors to the bus lines to limit currents, a tri-stated differential bus is allowed and the SN65HVD96 SymPol transciver can be used to detect a state of bus contention. Simple digital logic and analog filtering techniques enable both transceivers to drive and receive from eachother simultaneously without the need for 2 additional bus wires.
  • Capacitive Touchscreen Display Reference Design
    TIDEP0015: Capacitive touchscreen displays generally provide a higher quality and better user experience than traditional resistive touchscreen displays. This reference design shows how to interface a capacitive touchscreen display to the Sitara AM437x processors. The display has an integrated touchscreen controller that interfaces with the AM437x via its I2C port.
  • TIDEP0078 OPC UA Data Access Server for AM572x Reference Design | TI.com
    TIDEP0078: OPC UA is an industrial machine-to-machine protocol designed to allow interoperability and communication between all machines connected under Industry 4.0. The TIDEP0078 TI Design demonstrates use of the MatrikonOPC™ OPC UA server development kit (SDK) to allow communications using an OPC UA data access (DA) server running embedded in a project or design. The OPC UA DA deals with real-time data and is best suited for industrial automation applications where time is an important aspect of the data. A reference OPC UA server implementation is provided that accesses the GPIO capabilities of the AM572x IDK. The reference code can be extended to provide an OPC UA interface to any data the AM572x IDK board can access including data acquired through Profibus, RS-485, CAN bus, and industrial Ethernet-based protocols such as EtherCAT™ or PROFINET™ using the Programmable Real-time Unit Industrial Communication Subsystems (PRU-ICSS).

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →