-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 763 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 4590 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, LCX/LVC-CMOS, 5 Pin, Plastic, TSOP | 167 |
|
$0.1418 / $0.2127 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, LCX/LVC-CMOS, 5 Pin, Plastic, TSOP | 3672 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, LCX/LVC-CMOS, 5 Pin, Plastic, TSOP | 2580 |
|
$0.1418 / $0.7090 | Buy Now |
DISTI #
SN74LVC1G04DBVRG4
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, -40÷125°C Min Qty: 5 | 0 |
|
$0.0760 / $0.1670 | RFQ |
|
Win Source Electronics | IC SINGLE INVERTER GATE SOT23-5 | 1631700 |
|
$0.0420 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G04DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04DBVRG4
Texas Instruments
Single Inverter 5-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G04DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G04DBVRE4 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04DBVRG4 vs SN74LVC1G04DBVRE4 |
PI74STX1GU04TX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G04DBVRG4 vs PI74STX1GU04TX |
SN74LVC1G06DBVTG4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04DBVRG4 vs SN74LVC1G06DBVTG4 |
SN74LVC1G06DBVR | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04DBVRG4 vs SN74LVC1G06DBVR |
74LX1G05STR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G04DBVRG4 vs 74LX1G05STR |
SN74LVC1G06DBVT | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04DBVRG4 vs SN74LVC1G06DBVT |
SN74LVC1G06DBVRE4 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04DBVRG4 vs SN74LVC1G06DBVRE4 |
PI74STX1GU04ATX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G04DBVRG4 vs PI74STX1GU04ATX |
PI74STX1GU04TEX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, MO-178, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G04DBVRG4 vs PI74STX1GU04TEX |
SN74LVC1G04DBVR | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G04DBVRG4 vs SN74LVC1G04DBVR |