There are no models available for this part yet.
Overview of SN74LVC1G06YEPR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for SN74LVC1G06YEPR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.3384 / $0.3981 | Buy Now |
CAD Models for SN74LVC1G06YEPR by Texas Instruments
Part Data Attributes for SN74LVC1G06YEPR by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
DSBGA-5
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-XBGA-B5
|
Length
|
1.4 mm
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.024 A
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
6.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
0.9 mm
|
Alternate Parts for SN74LVC1G06YEPR
This table gives cross-reference parts and alternative options found for SN74LVC1G06YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G06YZPR | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G06YEPR vs SN74LVC1G06YZPR |
SN74LVC1G06YZAR | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, BGA5, ROHS COMPLIANT, MO-211EA, DSBGA-5 | Texas Instruments | SN74LVC1G06YEPR vs SN74LVC1G06YZAR |