-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29520-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5457 In Stock |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
595-SN74LVC1G07DSFR
|
Mouser Electronics | Buffers & Line Drivers Sgl Buffer/Driver RoHS: Compliant | 19679 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
V72:2272_07352532
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 4685 |
|
$0.0984 / $0.3915 | Buy Now |
|
Bristol Electronics | 4608 |
|
RFQ | ||
|
Bristol Electronics | 1788 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6 | 107 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6 | 1430 |
|
$0.2205 / $0.7350 | Buy Now |
DISTI #
SN74LVC1G07DSFR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1880 / $0.4110 | RFQ |
|
Ameya Holding Limited | SN74LVC1G07DSFR LVC, 1-Bit 漏极开路 非反相 缓冲器,驱动器, 6针 SON封装 | 6978227 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V 6SON | 104 |
|
$1.5119 / $2.3323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DSFR
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07QDCKRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DSFR vs SN74LVC1G07QDCKRQ1 |
74LVC1G34FS3-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | SN74LVC1G07DSFR vs 74LVC1G34FS3-7 |
SN74LVC1G07YZPR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G07DSFR vs SN74LVC1G07YZPR |
SN74LVC1G07QDCKTQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DSFR vs SN74LVC1G07QDCKTQ1 |
74LVC1G07GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DSFR vs 74LVC1G07GW |
74V1G70CTR | 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G07DSFR vs 74V1G70CTR |
U74LVC1G34L-AF5-L | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | SN74LVC1G07DSFR vs U74LVC1G34L-AF5-L |
SN74LVC1G07DCKTE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G07DSFR vs SN74LVC1G07DCKTE4 |
74LVC1G07GV-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DSFR vs 74LVC1G07GV-Q100 |
74LVC1G07GW,165 | 74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G07DSFR vs 74LVC1G07GW,165 |