Part Details for SN74LVC1G07QDBVRQ1 by Texas Instruments
Results Overview of SN74LVC1G07QDBVRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G07QDBVRQ1 Information
SN74LVC1G07QDBVRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC1G07QDBVRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
DISTI #
SN74LVC1G07QDBVRQ1
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 1 | 1000 |
|
$0.1180 / $0.2460 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 769 |
|
RFQ | |
|
|
Win Source Electronics | SINGLE BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT | 44960 |
|
$0.1104 / $0.1656 | Buy Now |
US Tariff Estimator: SN74LVC1G07QDBVRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G07QDBVRQ1
SN74LVC1G07QDBVRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G07QDBVRQ1 Part Data Attributes
|
|
SN74LVC1G07QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07QDBVRQ1
Texas Instruments
Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSOP5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUFFER | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 5.7 ns | |
| Propagation Delay (tpd) | 9.8 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for SN74LVC1G07QDBVRQ1
This table gives cross-reference parts and alternative options found for SN74LVC1G07QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G07DRY2 | Texas Instruments | $0.1100 | Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125 | SN74LVC1G07QDBVRQ1 vs SN74LVC1G07DRY2 |
| 74LVC1G34W5-7 | Diodes Incorporated | $0.1240 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | SN74LVC1G07QDBVRQ1 vs 74LVC1G34W5-7 |
| SN74LVC1G34DPWR | Texas Instruments | $0.1422 | Single 1.65-V to 5.5-V buffer 5-X2SON -40 to 125 | SN74LVC1G07QDBVRQ1 vs SN74LVC1G34DPWR |
| SN74LVC1G34YFPR | Texas Instruments | $0.1926 | Single 1.65-V to 5.5-V buffer 4-DSBGA -40 to 85 | SN74LVC1G07QDBVRQ1 vs SN74LVC1G34YFPR |
| SN74LVC1G07DCKRE4 | Texas Instruments | $0.3586 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G07QDBVRQ1 vs SN74LVC1G07DCKRE4 |
| SN74LVC1G07QDCKTQ1 | Texas Instruments | $0.3638 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G07QDBVRQ1 vs SN74LVC1G07QDCKTQ1 |
| SN74LVC1G07DBV | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | SN74LVC1G07QDBVRQ1 vs SN74LVC1G07DBV |
| SN74LVC1G34YZTR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA4, GREEN, DSBGA-4 | SN74LVC1G07QDBVRQ1 vs SN74LVC1G34YZTR |
| SN74LVC1G07DCKJ | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74LVC1G07QDBVRQ1 vs SN74LVC1G07DCKJ |
| 74LVC1G07GV-Q100 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G07QDBVRQ1 vs 74LVC1G07GV-Q100 |
SN74LVC1G07QDBVRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G07QDBVRQ1 is 150 MHz.
-
Yes, the SN74LVC1G07QDBVRQ1 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G07QDBVRQ1 is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G07QDBVRQ1 is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The power consumption of the SN74LVC1G07QDBVRQ1 is typically around 10 μA at 3.3V and 25°C.