-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07352542
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1226 |
|
$0.0472 / $0.1982 | Buy Now |
DISTI #
V36:1790_07352542
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Americas - 0 |
|
$0.0300 / $0.0318 | RFQ |
DISTI #
296-11601-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8684 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
54AH1494
|
Newark | Ic, And Gate, Single 2-Input, 5Sot23, Logic Family/Base Number:74Lvc1G08, Logic Type:And, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2562 |
|
$0.1100 / $0.1400 | Buy Now |
DISTI #
33AH4912
|
Newark | Ic, And Gate, Single 2-Input, 5Sot23, Logic Family/Base Number:74Lvc1G08, Logic Type:And, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1080 / $0.1270 | Buy Now |
DISTI #
76C4078
|
Newark | Single And Gate, 2I/P, Sot-23-5, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Lvc1G08, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08DBVR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
68AK0988
|
Newark | Ic Gate And 1Ch 2-Inp Sot23-5 |TEXAS INSTRUMENTS SN74LVC1G08DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $1.2300 | Buy Now |
DISTI #
595-SN74LVC1G08DBVR
|
Mouser Electronics | Logic Gates Single 2 Input RoHS: Compliant | 176124 |
|
$0.0350 / $0.3200 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1530 |
|
$0.0562 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DBVR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08DBVT | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | SN74LVC1G08DBVR vs SN74LVC1G08DBVT |
SN74LVC1G08DBVRE4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVR vs SN74LVC1G08DBVRE4 |
SN74LVC1G08DBVTE4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVR vs SN74LVC1G08DBVTE4 |
SN74LVC1G08DBV | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Texas Instruments | SN74LVC1G08DBVR vs SN74LVC1G08DBV |
SN74LVC1G08DBVT | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVR vs SN74LVC1G08DBVT |
SN74LVC1G08DBVRG4 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | SN74LVC1G08DBVR vs SN74LVC1G08DBVRG4 |