AND Gate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
SN74LVC1G08DCKR Rochester Electronics LLCBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ08FU(TE85L,F) Logic | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU(TE85L,F) |
TC7SZ08FU,LJ(CT Logic | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU,LJ(CT |
74LVC1G08GW,118 Logic | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW,118 |
74LVC1G08GW-Q100,1 Logic | 74LVC1G08-Q100 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW-Q100,1 |
TC7SZ08FU(TE85L) Logic | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU(TE85L) |
74LVC1G08GW,115 Logic | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08DCKR vs 74LVC1G08GW,115 |
NL17SZ08DFT2 Logic | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G08DCKR vs NL17SZ08DFT2 |
TC7SZ08FU(T5L,F,T) Logic | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08DCKR vs TC7SZ08FU(T5L,F,T) |
SN74LVC1G08IDCKREP Logic | Enhanced product single 2-input, 1.65-V to 5.5-V AND gate 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G08DCKR vs SN74LVC1G08IDCKREP |
74LX1G08CTR Logic | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G08DCKR vs 74LX1G08CTR |