-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07352550
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2937 |
|
$0.0882 / $0.4416 | Buy Now |
DISTI #
V36:1790_07352550
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Americas - 0 |
|
$0.0735 / $0.0870 | RFQ |
DISTI #
296-35941-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48004 In Stock |
|
$0.1028 / $0.4700 | Buy Now |
DISTI #
66986465
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Min Qty: 68 Package Multiple: 1 Date Code: 2306 | Americas - 2937 |
|
$0.0882 / $0.3248 | Buy Now |
DISTI #
595-SN74LVC1G08DCKG4
|
Mouser Electronics | Logic Gates Single 2-Input Pos RoHS: Compliant | 9047 |
|
$0.0910 / $0.4600 | Buy Now |
|
Bristol Electronics | 4105 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 132 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | 105 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
SN74LVC1G08DCKRG4
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.0960 / $0.4360 | RFQ |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SC-70-5 | 64834 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DCKRG4
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08DCKR | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKR |
SN74LVC1G08DCKT | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKT |
V62/04733-01XE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G08DCKRG4 vs V62/04733-01XE |
SN74LVC1G08DCKTG4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKTG4 |
SN74LVC1G08DCKTE4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKTE4 |
SN74LVC1G08DCKRE4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G08DCKRG4 vs SN74LVC1G08DCKRE4 |