Part Details for SN74LVC1G08DRYRG4 by Texas Instruments
Overview of SN74LVC1G08DRYRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G08DRYRG4
SN74LVC1G08DRYRG4 CAD Models
SN74LVC1G08DRYRG4 Part Data Attributes
|
SN74LVC1G08DRYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DRYRG4
Texas Instruments
LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G08DRYRG4
This table gives cross-reference parts and alternative options found for SN74LVC1G08DRYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DRYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM7SZ08YUDL6G/TR | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, UTDFN-6 | SG Micro Corp | SN74LVC1G08DRYRG4 vs SGM7SZ08YUDL6G/TR |
74LVC1G08FZ4-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | SN74LVC1G08DRYRG4 vs 74LVC1G08FZ4-7 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | SN74LVC1G08DRYRG4 vs 74LVC1G08GM,115 |
SN74LVC1G08DRY2 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G08DRYRG4 vs SN74LVC1G08DRY2 |
74LVC1G08GM | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G08DRYRG4 vs 74LVC1G08GM |
SN74LVC1G08DRYR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Rochester Electronics LLC | SN74LVC1G08DRYRG4 vs SN74LVC1G08DRYR |
NC7SZ08L6X | TinyLogic UHS 2-Input AND Gate, 5000-REEL | onsemi | SN74LVC1G08DRYRG4 vs NC7SZ08L6X |
74LVC1G08GM,125 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | SN74LVC1G08DRYRG4 vs 74LVC1G08GM,125 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin | Nexperia | SN74LVC1G08DRYRG4 vs 74LVC1G08GM,115 |
NC7SZ08L6X | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | SN74LVC1G08DRYRG4 vs NC7SZ08L6X |