-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8975
|
Newark | Ic's Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08IDCKREP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-22344-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8012 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
595-SN74LVC08IDCKREP
|
Mouser Electronics | Logic Gates Mil Enhance Sgl 2- Input Pos-AND Gate RoHS: Compliant | 3768 |
|
$0.7830 / $1.8200 | Buy Now |
|
Rochester Electronics | SN74LVC1G08-EP Enhanced Product Single 2-Input Positive-And Gate RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$0.7562 / $0.8896 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SC-70-5 | 313643 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | 10uA 1.65V5.5V 1 4ns5V50pF AND Gate SC-70-5 Gates ROHS | 10 |
|
$2.1673 / $2.2783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08IDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08IDCKREP
Texas Instruments
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08IDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08IDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G08GW/DG,125 | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G08IDCKREP vs 74LVC1G08GW/DG,125 |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08IDCKREP vs 74LVC1G08GW,118 |
TC7SZ08FU(T5L,JF,T | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08IDCKREP vs TC7SZ08FU(T5L,JF,T |
74LVC1G08GW,115 | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G08IDCKREP vs 74LVC1G08GW,115 |
935268380125 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G08IDCKREP vs 935268380125 |
74LVC1G08GW,115 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G08IDCKREP vs 74LVC1G08GW,115 |
935268380165 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G08IDCKREP vs 935268380165 |
TC7SZ08FU | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G08IDCKREP vs TC7SZ08FU |
74LX1G08CTR | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G08IDCKREP vs 74LX1G08CTR |
NC7SZ08P5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G08IDCKREP vs NC7SZ08P5_NL |