Part Details for SN74LVC1G08IDCKREP by Texas Instruments
Results Overview of SN74LVC1G08IDCKREP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G08IDCKREP Information
SN74LVC1G08IDCKREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G08IDCKREP | Texas Instruments | Enhanced Product Single 2-Input Positive-And Gate 5-SC70 -40 to 85 |
Price & Stock for SN74LVC1G08IDCKREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AK8975
|
Newark | Ic's Rohs Compliant: Yes |Texas Instruments SN74LVC1G08IDCKREP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$0.8494 / $1.3700 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2310 |
|
RFQ | |
|
|
Chip Stock | Enhancedproduct,1-ch,2-input1.65-Vto5.5-V32-mAdrivestrengthANDgate5-SC70-40to85 | 72500 |
|
RFQ | |
|
|
LCSC | 10uA 4ns5V50pF 1.65V5.5V AND Gate SC-70-5 Gates and Inverters RoHS | 80 |
|
$0.8018 / $1.4812 | Buy Now |
|
|
New Advantage Corporation | IC-74LVC1G08 GATE AND 1CH 2-INP SC70-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1477 |
|
$2.3300 / $2.5200 | Buy Now |
US Tariff Estimator: SN74LVC1G08IDCKREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G08IDCKREP
SN74LVC1G08IDCKREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G08IDCKREP Part Data Attributes
|
|
SN74LVC1G08IDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08IDCKREP
Texas Instruments
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for SN74LVC1G08IDCKREP
This table gives cross-reference parts and alternative options found for SN74LVC1G08IDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08IDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NL17SZ08DFT2G | onsemi | $0.0537 | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | SN74LVC1G08IDCKREP vs NL17SZ08DFT2G |
| NC7SZ08P5X_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | SN74LVC1G08IDCKREP vs NC7SZ08P5X_NL |
| 74LVC1G08GW,115 | NXP Semiconductors | Check for Price | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | SN74LVC1G08IDCKREP vs 74LVC1G08GW,115 |
| 74LVC1G08GW-Q100 | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G08IDCKREP vs 74LVC1G08GW-Q100 |
| 74LVC1G08GW,118 | Nexperia | Check for Price | 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin | SN74LVC1G08IDCKREP vs 74LVC1G08GW,118 |
| 74LVC1G08GW-Q100 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | SN74LVC1G08IDCKREP vs 74LVC1G08GW-Q100 |
| 74LVC1G08GW-Q100,1 | NXP Semiconductors | Check for Price | 74LVC1G08-Q100 - Single 2-input AND gate TSSOP 5-Pin | SN74LVC1G08IDCKREP vs 74LVC1G08GW-Q100,1 |
| TC7SZ08FU | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | SN74LVC1G08IDCKREP vs TC7SZ08FU |
| SN74LVC1G08QDCKRQ1 | Texas Instruments | Check for Price | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 125 | SN74LVC1G08IDCKREP vs SN74LVC1G08QDCKRQ1 |
SN74LVC1G08IDCKREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G08IDCKREP is 100 MHz.
-
Yes, the SN74LVC1G08IDCKREP is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G08IDCKREP is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G08IDCKREP is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The power consumption of the SN74LVC1G08IDCKREP is typically around 10 μA at 3.3V and 25°C, although this can vary depending on the operating frequency and input signals.