Part Details for SN74LVC1G08YZPR by Rochester Electronics LLC
Overview of SN74LVC1G08YZPR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G08YZPR
SN74LVC1G08YZPR CAD Models
SN74LVC1G08YZPR Part Data Attributes
|
SN74LVC1G08YZPR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08YZPR
Rochester Electronics LLC
LVC/LCX/Z SERIES, 2-INPUT AND GATE, BGA5, GREEN, DSBGA-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G08YZPR
This table gives cross-reference parts and alternative options found for SN74LVC1G08YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08YEPR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, DSBGA-5 | Rochester Electronics LLC | SN74LVC1G08YZPR vs SN74LVC1G08YEPR |
SN74LVC1G08YEAR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, MO-211EA, DSBGA-5 | Rochester Electronics LLC | SN74LVC1G08YZPR vs SN74LVC1G08YEAR |
HD74LVC1G08CPE-E | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | SN74LVC1G08YZPR vs HD74LVC1G08CPE-E |
SN74LVC1G08YEAR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, MO-211EA, DSBGA-5 | Texas Instruments | SN74LVC1G08YZPR vs SN74LVC1G08YEAR |
SN74LVC1G08YZAR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, GREEN, MO-211EA, DSBGA-5 | Texas Instruments | SN74LVC1G08YZPR vs SN74LVC1G08YZAR |
HD74LVC1G08CPE | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | SN74LVC1G08YZPR vs HD74LVC1G08CPE |
HD74LVC1G08CLE | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | SN74LVC1G08YZPR vs HD74LVC1G08CLE |
SN74LVC1G08YEPR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, DSBGA-5 | Texas Instruments | SN74LVC1G08YZPR vs SN74LVC1G08YEPR |