-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07352585
|
Arrow Electronics | Monostable Multivibrator Single-Element -40°C 125°C 8-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 9 |
|
$0.1988 | Buy Now |
DISTI #
296-18758-1-ND
|
DigiKey | IC MULTIVIBRATOR 18.5NS SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21588 In Stock |
|
$0.1957 / $0.5900 | Buy Now |
DISTI #
42AH2004
|
Newark | Ic, Multivibrator, Smd, Ssop8, 3.3V,reel, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G123DCTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.7260 / $1.6800 | Buy Now |
DISTI #
34AH2717
|
Newark | Ic, Multivibrator, Smd, Ssop8, 3.3V,reel, Logic Family/Base Number:74Lvc1G123, Multivibrator Type:Retriggerable Monostable, Output Current:32Ma, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G123DCTR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6670 | Buy Now |
DISTI #
595-SN74LVC1G123DCTR
|
Mouser Electronics | Monostable Multivibrator Sgl Retriggerable Monostable RoHS: Compliant | 145734 |
|
$0.1990 / $0.5900 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Ameya Holding Limited | SMS 8/I°/SINGLE RETRIGGERABLE MONOSTABLE MULTIVIBRATOR WITH SCHMITT-TRIGGER | 3000 |
|
RFQ | |
DISTI #
C1S523900867565
|
Chip1Stop | CMOS logic RoHS: Compliant pbFree: Yes Container: Cut Tape | 6976 |
|
$0.2440 / $0.8140 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$0.3800 / $0.5800 | Buy Now |
DISTI #
3116227
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.6438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G123DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G123DCTR
Texas Instruments
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G123DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G123DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G123DCTRG4 | Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC1G123DCTR vs 74LVC1G123DCTRG4 |
74LVC1G123DCTTG4 | Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC1G123DCTR vs 74LVC1G123DCTTG4 |
74LVC1G123DCTRE4 | Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC1G123DCTR vs 74LVC1G123DCTRE4 |