If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC1G125DBVR

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125

Choose Manufacturer
Price Range $0.0660 / $0.6910

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
74LVC1G125DBVTG4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G125DBVTG4
74LVC1G126DBVTE4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G126DBVTE4
74LVC1G125DBVRG4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G125DBVRG4
SN74LVC1G125DBVT Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs SN74LVC1G125DBVT
74LVC1G125DBVRE4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G125DBVRE4
Part Number Description Manufacturer Compare
NC7SZ125FHX Logic TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL ON Semiconductor SN74LVC1G125DBVR vs NC7SZ125FHX
SN74LVC1G125DSFR Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 Texas Instruments SN74LVC1G125DBVR vs SN74LVC1G125DSFR
74LVC1G125DBVTG4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G125DBVTG4
SN74LVC1G125DBVT Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs SN74LVC1G125DBVT
74LVC1G125DBVRE4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G125DBVRE4
74LVC1G125DBVRG4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G125DBVRG4
SN74LVC1G125DCKJ Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs SN74LVC1G125DCKJ
SN74LVC1G126DBV Logic LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 Texas Instruments SN74LVC1G125DBVR vs SN74LVC1G126DBV
74LVC1G126DBVTE4 Logic Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G125DBVR vs 74LVC1G126DBVTE4
NL17SZ126XV5T2G Logic Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL ON Semiconductor SN74LVC1G125DBVR vs NL17SZ126XV5T2G

Global Popularity

Popularity in Logic

Popularity in Bus Driver/Transceivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    96
  • 3. Vietnam
    90
  • 4. Taiwan
    88
  • 5. South Korea
    87
  • 6. Czech Republic
    84
  • 7. Latvia
    82
  • 8. Canada
    82
  • 9. India
    81
  • 10. Costa Rica
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00254 Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology | TI.com
    TIDA-00254: The 3D Machine Vision reference design employs Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers, which allows developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras, sensors, motors or other peripherals. The highly differentiated 3D Machine Vision system utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM), featuring the DLP4500 WXGA chipset, and enables flexible control of high resolution, accurate patterns for industrial, medical, and security applications.
  • TIDA-01015 4 GHz Clock Reference Design for 12 Bit High Speed ADCs in Digital Oscilloscopes & Wireless Testers | TI.com
    TIDA-01015: The TIDA-01015 is a clocking solution reference design for high speed direct RF sampling GSPS ADCs. This design showcases the significance of the sampling clock to achieve high SNR for 2nd Nyquist zone input signal frequencies. ADC12J4000 is a 12-bit, 4-GSPS RF sampling ADC with 3-dB input bandwidth of 3.2 GHz capable of capturing signals up to 4 GHz. This design highlights a clocking solution for the ADC12J4000 using TRF3765, to achieve high SNR performance at high input frequencies used in applications such as digital storage oscilloscopes (DSO) and wireless testers.
  • Daisy chain temperature sensor reference design for SensorTag
    TIDA-00800: The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment. The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly. The Bluetooth low energy wireless technology makes testing and demonstration easier due to its integration in most modern equipment. The form factor and electrical connections are compatible with TI SensorTag 2.0 ecosystem, allowing easy prototyping with other wireless technology (Zigbee, Wifi, sub 1GHz…), while the selected sensor allows industrial grade accuracy and resolution.
  • High Resolution, Portable Light Steering Reference Design using DLP Technology
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier
    TIDA-00431: Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies. This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC), with an 8-GHz, DC-coupled, fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC, which is not possible with a balun-coupled input.
  • DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity
    TIDA-00554: The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food, agriculture, pharmaceuticals, petrochemicals, and more. Using a TI Tiva processor, databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics, which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • TIDA-00554 DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity | TI.com
    TIDA-00554: The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food, agriculture, pharmaceuticals, petrochemicals, and more. Using a TI Tiva processor, databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics, which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • DLP4500-C350REF High Resolution, Portable Light Steering Reference Design using DLP Technology | TI.com
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • TIDA-00609 Self-Booting Audio System | TI.com
    TIDA-00609: The purpose of this TI Design is to provide the designer hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (RevF) adds stand-alone, self-booting capabilities to allow making compelling demos with any EVM that is compatible with this platform.
  • TIDA-00800 Daisy chain temperature sensor reference design for SensorTag | TI.com
    TIDA-00800: The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment. The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly. The Bluetooth low energy wireless technology makes testing and demonstration easier due to its integration in most modern equipment. The form factor and electrical connections are compatible with TI SensorTag 2.0 ecosystem, allowing easy prototyping with other wireless technology (Zigbee, Wifi, sub 1GHz…), while the selected sensor allows industrial grade accuracy and resolution.
  • 8 Channel 1A/Ch High Side Driver for Programmable Logic Controller (PLC) Reference Design
    TIDA-00183: The TIDA-00183 shows a high density, high power digital output circuitry with full protection and isolation for programmable logic controllers in factory automation and control environment. The BeagleBone-Black cape formfactor allows easy evaluation of the used driver chips and the interoperation with an MSP430 MCU for innovative protection schemes.
  • TIDA-00550 Dual Channel-to-Channel Isolated Universal Analog Input Module for PLC Reference Design | TI.com
    TIDA-00550: The TIDA-00550, dual channel-to-channel isolated universal analog input module reference design for programmable logic controllers (PLC), combines precision and flexibility. This TI Design used in conjunction with sensor transmitters can measure standard input voltages and currents as well as thermocouples, RTD and 4-20mA loops. With only four input terminals, it is suited for applications where smallest real-estate, high versatility and performance is required at the same time.
  • TIDEP0059 G3-PLC (CENELEC Band) Data Concentrator Reference Design | TI.com
    TIDEP0059: The TIDEP0059 reference design implements a complete Power Line Communications (PLC) Data Concentrator based upon the G3-PLC industry standard. It operates in the 36 kHz – 91 kHz band defined by the CENELEC for Smart Grid communications. The reference design includes G3-PLC software which supports the management of up to 1000 G3-PLC end points in a neighborhood area network. The reference design supports the full 312 Kbps data throughput specified by the G3-PLC standard.
  • TIDA-00431 RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier | TI.com
    TIDA-00431: Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies. This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC), with an 8-GHz, DC-coupled, fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC, which is not possible with a balun-coupled input.
  • TIDA-01017 High Speed Multi-Channel ADC Clock Reference Design for Oscilloscopes, Wireless Testers and Radars | TI.com
    TIDA-01017: The TIDA-01017 reference design demonstrates the performance of a clocking solution for a high speed multi-channel system, analyzed by measuring the channel to channel skew for the entire input frequency range of the RF sampling ADC. Channel to channel skew is critical for phased array radar and oscilloscope applications. The ADC12J4000 is a low power, 12-bit, 4-GSPS RF-sampling analog to digital converter (ADC) with a buffered analog input, integrated digital down Converter, features a JESD204B interface, and it captures signals up to 4GHz. This design showcases the clocking solution using the LMK04828, to achieve the synchronization between multiple ADC12J4000 signal chains using synchronized SYSREF.
  • TIDEP0058 G3-PLC (FCC Band) Data Concentrator Reference Design | TI.com
    TIDEP0058: The TIDEP0058 reference design implements a complete Power Line Communications (PLC) Data Concentrator based upon the G3-PLC industry standard. It operates in the 157 kHz – 487 kHz band defined by the FCC for Smart Grid communications. The reference design includes G3-PLC software which supports the management of up to 1000 G3-PLC end points in a neighborhood area network. The reference design supports the full 312 Kbps data throughput specified by the G3-PLC standard.
  • TIDA-00183 8 Channel 1A/Ch High Side Driver for Programmable Logic Controller (PLC) Reference Design | TI.com
    TIDA-00183: The TIDA-00183 shows a high density, high power digital output circuitry with full protection and isolation for programmable logic controllers in factory automation and control environment. The BeagleBone-Black cape formfactor allows easy evaluation of the used driver chips and the interoperation with an MSP430 MCU for innovative protection schemes.
  • Self-Booting Audio System
    TIDA-00609: The purpose of this TI Design is to provide the designer hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (RevF) adds stand-alone, self-booting capabilities to allow making compelling demos with any EVM that is compatible with this platform.
  • TIDA-00845 Two-Port Automotive USB 2.0 Hub With Short-to-Battery Protection Reference Design | TI.com
    TIDA-00845: TIDA-00845 is a dual-port USB 2.0 hub with the ability to withstand a short of up to 18-V DC on both downstream ports, as well as Level 4 IEC 61000-4-2 ESD protection, overcurrent conditions, and shorts to ground. This protection is provided by an integrated protection device - the TPD3S714-Q1. With short-to-battery (STB) protection, short-circuit protection, and a fixed current-limit load switch on both downstream ports, the TUSB4020BI USB 2.0 hub is isolated and protected from overvoltage and overcurrent conditions. Downstream port 1 includes a STB test simulator for applying 18-V DC, and two TPD3S714-Q1s to protect both the hub and a peripheral for easily demonstrating USB STB protection functionality.
  • TIDA-00448 Flexible High Current IGBT Gate Driver with Reinforced Digital Isolator Reference Design | TI.com
    TIDA-00448: The TIDA-00448 reference design is an isolated IGBT gate driver with bipolar gate voltages intended for driving high power IGBT’s requiring high peak gate current up to 40 A. TI’s NexFET power blocks which scales in this range, with same package, enables single design to be used for multiple drive platforms with different power ratings. A Digital isolator is used to achieve reinforced isolation with transient surge rating of 8kV and 50kV CMTI. The design incorporates DESAT protection using a fast transient response comparator. The DESAT detection threshold and the soft turn-off time are configurable. The design can interface with PWMs from 3.3 V and 5 V MCUs along with fault, reset and UVLO feedbacks.
  • Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
    TIDA-00254: The 3D Machine Vision reference design employs Texas Instruments DLP Software Development Kit (SDK) allowing developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras, sensors, motors or other peripherals. The highly differentiated 3D Machine Vision systems utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM), featuring the DLP® 0.45” WXGA chipset, and enables flexible control of high resolution, accurate patterns for industrial, medical, and security applications.
  • Flexible High Current IGBT Gate Driver with Reinforced Digital Isolator Reference Design
    TIDA-00448: The TIDA-00448 reference design is an isolated IGBT gate driver with bipolar gate voltages intended for driving high power IGBT’s requiring high peak gate current up to 40 A. TI’s NexFET power blocks which scales in this range, with same package, enables single design to be used for multiple drive platforms with different power ratings. A Digital isolator is used to achieve reinforced isolation with transient surge rating of 8kV and 50kV CMTI. The design incorporates DESAT protection using a fast transient response comparator. The DESAT detection threshold and the soft turn-off time are configurable. The design can interface with PWMs from 3.3 V and 5 V MCUs along with fault, reset and UVLO feedbacks.
  • TIDEP0078 OPC UA Data Access Server for AM572x Reference Design | TI.com
    TIDEP0078: OPC UA is an industrial machine-to-machine protocol designed to allow interoperability and communication between all machines connected under Industry 4.0. The TIDEP0078 TI Design demonstrates use of the MatrikonOPC™ OPC UA server development kit (SDK) to allow communications using an OPC UA data access (DA) server running embedded in a project or design. The OPC UA DA deals with real-time data and is best suited for industrial automation applications where time is an important aspect of the data. A reference OPC UA server implementation is provided that accesses the GPIO capabilities of the AM572x IDK. The reference code can be extended to provide an OPC UA interface to any data the AM572x IDK board can access including data acquired through Profibus, RS-485, CAN bus, and industrial Ethernet-based protocols such as EtherCAT™ or PROFINET™ using the Programmable Real-time Unit Industrial Communication Subsystems (PRU-ICSS).

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →