-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9255
|
Newark | Ic, Sm, Logic, 74Lvc1G, Buffer, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc1G125, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G125DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
296-26595-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11003 In Stock |
|
$0.3557 / $0.9500 | Buy Now |
DISTI #
595-SN74LVC1G125DBVT
|
Mouser Electronics | Buffers & Line Drivers SNGL Bus Buffer Gate RoHS: Compliant | 80276 |
|
$0.3670 / $0.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 258 |
|
$0.0938 / $0.1875 | Buy Now |
|
Bristol Electronics | 3433 |
|
RFQ | ||
|
Bristol Electronics | 442 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 206 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 15 |
|
$3.5200 / $4.8000 | Buy Now |
DISTI #
SN74LVC1G125DBVT
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SOT23, 1.65÷5.5VDC, 74LVC Min Qty: 3 | 77 |
|
$0.5250 / $0.8300 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,bus buffer, Channels: 1, SMD, SOT23-5, 74LVC | 209271 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G125DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DBVT
Texas Instruments
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G125DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ125M5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G125DBVT vs NC7SZ125M5_NL |
74LVC1G125DBVTE4 | Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G125DBVT vs 74LVC1G125DBVTE4 |
MC74VHC1G125DBVT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | SN74LVC1G125DBVT vs MC74VHC1G125DBVT1G |
NC7SZ125M5 | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | onsemi | SN74LVC1G125DBVT vs NC7SZ125M5 |
NC7SZ125M5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G125DBVT vs NC7SZ125M5X_NL |
TC7SZ125F | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74LVC1G125DBVT vs TC7SZ125F |
74LVC1G125W5-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G125DBVT vs 74LVC1G125W5-7 |
74LVC1G125DBVRE4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G125DBVT vs 74LVC1G125DBVRE4 |