Part Details for SN74LVC1G125DRY2 by Texas Instruments
Overview of SN74LVC1G125DRY2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for SN74LVC1G125DRY2
SN74LVC1G125DRY2 CAD Models
SN74LVC1G125DRY2 Part Data Attributes
|
SN74LVC1G125DRY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DRY2
Texas Instruments
Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for SN74LVC1G125DRY2
This table gives cross-reference parts and alternative options found for SN74LVC1G125DRY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DRY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ126FHX | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, 1 X 1 MM, 0.35 MM PITCH, GREEN, MICROPAK-6 | Fairchild Semiconductor Corporation | SN74LVC1G125DRY2 vs NC7SZ126FHX |
74LVC1G126GM,132 | 74LVC1G126 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | SN74LVC1G125DRY2 vs 74LVC1G126GM,132 |
74LVC1G125GM,132 | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | SN74LVC1G125DRY2 vs 74LVC1G125GM,132 |
74LVC1G125GM,115 | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | SN74LVC1G125DRY2 vs 74LVC1G125GM,115 |
74LVC1G125GM,132 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | SN74LVC1G125DRY2 vs 74LVC1G125GM,132 |
SN74LVC1G126DRYR | Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC1G125DRY2 vs SN74LVC1G126DRYR |
74LVC1G126FX4-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PBGA6, 1.40 X 0.90 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | SN74LVC1G125DRY2 vs 74LVC1G126FX4-7 |
74LVC1G125DRYRG4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | SN74LVC1G125DRY2 vs 74LVC1G125DRYRG4 |
SN74LVC1G125DRYR | Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC1G125DRY2 vs SN74LVC1G125DRYR |