If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC1G126DBV

LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

272

Part Number Description Manufacturer Compare
74LVC1G125DBVRE4 Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBV vs 74LVC1G125DBVRE4
NL17SZ126XV5T2G Logic Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL ON Semiconductor SN74LVC1G126DBV vs NL17SZ126XV5T2G
NC7SZ125FHX Logic TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL ON Semiconductor SN74LVC1G126DBV vs NC7SZ125FHX
SN74LVC1G125DBVT Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBV vs SN74LVC1G125DBVT
SN74LVC1G125DBVR Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBV vs SN74LVC1G125DBVR
74LVC1G125DBVTG4 Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBV vs 74LVC1G125DBVTG4
74LVC1G126DBVTE4 Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBV vs 74LVC1G126DBVTE4
74LVC1G125DBVRG4 Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBV vs 74LVC1G125DBVRG4
NL17SZ125XV5T2G Logic Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL ON Semiconductor SN74LVC1G126DBV vs NL17SZ125XV5T2G
SN74LVC1G125DSFR Logic Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 125 Texas Instruments SN74LVC1G126DBV vs SN74LVC1G125DSFR

Global Popularity

Popularity in Logic

Popularity in Bus Driver/Transceivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    92
  • 3. South Korea
    91
  • 4. United Kingdom
    87
  • 5. Belize
    85
  • 6. Singapore
    85
  • 7. Turkey
    83
  • 8. Norway
    83
  • 9. Lithuania
    83
  • 10. United Arab Emirates
    82

Datasheets & Reference Designs

Reference Designs

  • TIDA-00403 Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design | TI.com
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.
  • Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →