Part Details for SN74LVC1G126DBV by Texas Instruments
Overview of SN74LVC1G126DBV by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SN74LVC1G126DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | 958 |
|
$0.2400 / $0.6000 | Buy Now | |
|
Win Source Electronics | SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUTS | 627809 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for SN74LVC1G126DBV
SN74LVC1G126DBV CAD Models
SN74LVC1G126DBV Part Data Attributes
|
SN74LVC1G126DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G126DBV
Texas Instruments
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G126DBV
This table gives cross-reference parts and alternative options found for SN74LVC1G126DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G126DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G125DTT3 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74LVC1G126DBV vs MC74VHC1G125DTT3 |
MC74VHC1G125DFT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G126DBV vs MC74VHC1G125DFT1 |
74AHC1G125DCKTG4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G126DBV vs 74AHC1G125DCKTG4 |
M74VHC1G125DFT2G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | SN74LVC1G126DBV vs M74VHC1G125DFT2G-L22038 |
M74VHC1G125DFT1G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | SN74LVC1G126DBV vs M74VHC1G125DFT1G-L22038 |
74AHC1G125DCKTE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G126DBV vs 74AHC1G125DCKTE4 |
MC74VHC1G125DTT1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | SN74LVC1G126DBV vs MC74VHC1G125DTT1G |
MC74VHC1G125DTT2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74LVC1G126DBV vs MC74VHC1G125DTT2 |
SN74LVC1G125DBVTG4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | SN74LVC1G126DBV vs SN74LVC1G125DBVTG4 |
74AHC1G126W5-7 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G126DBV vs 74AHC1G126W5-7 |