If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC1G126DBVR

Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125

Choose Manufacturer
Price Range $0.0251 / $0.2320

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
1P1G126QDBVRQ1 Logic Automotive catalog single bus buffer gate with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs 1P1G126QDBVRQ1
SN74LVC1G126DBVT Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DBVT
NC7SZ126M5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor SN74LVC1G126DBVR vs NC7SZ126M5X
SN74LVC1G126DCKT Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DCKT
SN74LVC1G126DCKR Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DCKR
NC7SZ126P5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor SN74LVC1G126DBVR vs NC7SZ126P5X
SN74LVC1G126DBVR Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DBVR
Part Number Description Manufacturer Compare
74LVC1G126GW,125 Logic 74LVC1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin Nexperia SN74LVC1G126DBVR vs 74LVC1G126GW,125
74LVC1G126GW Logic Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia SN74LVC1G126DBVR vs 74LVC1G126GW
SN74LVC1G126DCKT Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DCKT
1P1G126QDBVRQ1 Logic Automotive catalog single bus buffer gate with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs 1P1G126QDBVRQ1
SN74LVC1G126DBVT Logic Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DBVT
NC7SZ126P5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor SN74LVC1G126DBVR vs NC7SZ126P5X
NC7SZ126M5X Logic TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL ON Semiconductor SN74LVC1G126DBVR vs NC7SZ126M5X
SN74LVC1G126DCKR Logic Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 Texas Instruments SN74LVC1G126DBVR vs SN74LVC1G126DCKR
74LVC1G126SE-7 Logic Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN Diodes Incorporated SN74LVC1G126DBVR vs 74LVC1G126SE-7

Global Popularity

Popularity in Logic

Popularity in Bus Driver/Transceivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    97
  • 3. Turkey
    91
  • 4. Germany
    89
  • 5. South Korea
    88
  • 6. Canada
    87
  • 7. India
    85
  • 8. Brazil
    84
  • 9. Tunisia
    83
  • 10. Japan
    82

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet Americas $0.0251 Buy Now
  • 2. Rochester Electronics $0.0300 Buy Now
  • 3. Texas Instruments $0.0630 Buy Now
  • 4. element14 Asia-Pacific $0.1262 Buy Now
  • 5. Newark element14 $0.2320 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00403 Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design | TI.com
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.
  • Ultrasonic Distance Measurement using the TLV320AIC3268 miniDSP CODEC Reference Design
    TIDA-00403: The TIDA-00403 reference design uses off-the-shelf EVMs for ultrasonic distance measurement solutions using algorithms within the TLV320AIC3268 miniDSP. In conjunction with TI’s PurePath Studio design suite, a robust and user configurable ultrasonic distance measurement system can be designed with the click of a mouse. The ultrasonic burst generation characteristics as well as detection algorithms can be user modified to fit specific use cases in industrial and measurement applications allowing users to overcome the limitations of other fixed function sensors while simultaneously increasing reliability of the measurements. Two GPIOs on the TLV320AIC3268 are automatically triggered indicating a transmitted and received ultrasonic burst. With a host MCU monitoring these GPIOs, the time of flight can be extracted.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →