-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07352618
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2144 Container: Cut Strips | Americas - 1002 |
|
$0.0529 / $0.3170 | Buy Now |
DISTI #
V36:1790_07352618
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Americas - 0 |
|
$0.0300 / $0.0389 | RFQ |
DISTI #
296-11607-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98626 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
65045436
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R Min Qty: 184 Package Multiple: 1 Date Code: 2144 | Americas - 1002 |
|
$0.0529 / $0.0950 | Buy Now |
DISTI #
33AH4915
|
Newark | Ic, Schmitt Trigger Inverter, Smd, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1080 / $0.1270 | Buy Now |
DISTI #
83AH8395
|
Newark | Ic, Schmitt Trigger Inverter, Smd, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1360 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC1G14DBVR
|
Mouser Electronics | Inverters SINGLE SCHMITT TRIGGER INVERTER RoHS: Compliant | 78064 |
|
$0.0320 / $0.3200 | Buy Now |
|
Bristol Electronics | 198597 |
|
RFQ | ||
|
Bristol Electronics | 8443 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 642 |
|
$0.0562 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G14DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G14DBVR
Texas Instruments
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 10.65 | |
CO2e (mg) | 132.06 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G14DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G14DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G14DBVRG4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G14DBVR vs SN74LVC1G14DBVRG4 |
SN74LVC1G14DBVRE4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G14DBVR vs SN74LVC1G14DBVRE4 |
SN74LVC1G14DBVTE4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G14DBVR vs SN74LVC1G14DBVTE4 |
SN74LVC1G14DBVT | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G14DBVR vs SN74LVC1G14DBVT |
SN74LVC1G14DBVTG4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G14DBVR vs SN74LVC1G14DBVTG4 |