-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07352624
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 89 |
|
$0.0428 / $0.2200 | Buy Now |
DISTI #
V36:1790_07352624
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Americas - 0 |
|
$0.0264 / $0.0276 | RFQ |
DISTI #
296-11608-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
33AH4916
|
Newark | Inverter, Single, Schmitt-Trig, 5Sc70, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14DCKR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
76C4086
|
Newark | Inverter, Schmitt Trigger, Sc-70-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:74Lvc1G14, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14DCKR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
54AH1497
|
Newark | Inverter, Single, Schmitt-Trig, 5Sc70, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.3400 | Buy Now |
DISTI #
595-SN74LVC1G14DCKR
|
Mouser Electronics | Inverters Single Schmitt Trig RoHS: Compliant | 1033383 |
|
$0.0290 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3970 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 8182 |
|
RFQ | ||
|
Bristol Electronics | 369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G14DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G14DCKR
Texas Instruments
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G14DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G14DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ14P5X_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G14DCKR vs NC7SZ14P5X_NL |
NC7SZ14P5 | TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | SN74LVC1G14DCKR vs NC7SZ14P5 |
SN74LVC1G14DCKTE4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G14DCKR vs SN74LVC1G14DCKTE4 |
NC7SZ14P5_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G14DCKR vs NC7SZ14P5_NL |
74LVC1G14GW,165 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G14DCKR vs 74LVC1G14GW,165 |
74LVC1G14GW,125 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G14DCKR vs 74LVC1G14GW,125 |
74LVC1G14GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | SN74LVC1G14DCKR vs 74LVC1G14GW-G |
NC7SZ14P5X | TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | SN74LVC1G14DCKR vs NC7SZ14P5X |
NL17SZ14EDFT2G | Inverter | onsemi | SN74LVC1G14DCKR vs NL17SZ14EDFT2G |
SN74LVC1G14MDCKREP | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate | Texas Instruments | SN74LVC1G14DCKR vs SN74LVC1G14MDCKREP |